IC 3.3V 0.2A DC/DC CONV 20HTSSOP - TPS60100PWPG4
| Digi-Key Part Number | TPS60100PWPG4-ND |
210 |
1.75000 |
Extended Price
367.50 |
| Manufacturer Part Number | TPS60100PWPG4 | |||
| Description | IC 3.3V 0.2A DC/DC CONV 20HTSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS60100PWPG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Boost |
| Number of Outputs | 1 - Single |
| Voltage - Input | 1.8 ~ 3.6V |
| Voltage - Output | 3.3V |
| Current - Output | 200mA |
| Output Power | - |
| Package / Case | 20-HTSSOP |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS60100PWPG4 TPS60100PWPG4 |
TPS60100PWPG4 Specification Sheet
IC 3.3V 0.2A DC/DC CONV 20HTSSOP - TPS60100PWPG4 (TPS60100PWPG4-ND)
Related parts:IC 3.3V 0.2A DC/DC CONV 20HTSSOP - TPS60100PWPG4
Order 'ic 3.3v 0.2a dc/dc conv 20htssop - TPS60100PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS60100PWPG4-ND.
IC 3.3V 0.2A DC/DC CONV 20HTSSOP - TPS60100PWPR
Order 'ic 3.3v 0.2a dc/dc conv 20htssop - TPS60100PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS60100PWPR-ND.
IC 3.3V 0.2A DC/DC CONV 20HTSSOP - TPS60100PWPRG4
Order 'ic 3.3v 0.2a dc/dc conv 20htssop - TPS60100PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS60100PWPRG4-ND.
IC 3.3V 0.1A DC/DC CONV 20HTSSOP - TPS60101PWPR
Order 'ic 3.3v 0.1a dc/dc conv 20htssop - TPS60101PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS60101PWPR-ND.
IC 3.3V 0.1A DC/DC CONV 20HTSSOP - TPS60101PWPRG4
Order 'ic 3.3v 0.1a dc/dc conv 20htssop - TPS60101PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS60101PWPRG4-ND.
IC 3.3V 0.2A DC/DC CONV 20HTSSOP - TPS60120PWPR
Order 'ic 3.3v 0.2a dc/dc conv 20htssop - TPS60120PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS60120PWPR-ND.
IC 3.3V 0.2A DC/DC CONV 20HTSSOP - TPS60120PWPRG4
Order 'ic 3.3v 0.2a dc/dc conv 20htssop - TPS60120PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS60120PWPRG4-ND.
IC 3.3V 0.2A DC/DC CONV 20HTSSOP - TPS60121PWPR
Order 'ic 3.3v 0.2a dc/dc conv 20htssop - TPS60121PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS60121PWPR-ND.
IC 3.3V 0.2A DC/DC CONV 20HTSSOP - TPS60121PWPRG4
Order 'ic 3.3v 0.2a dc/dc conv 20htssop - TPS60121PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS60121PWPRG4-ND.
IC 3.3V 0.1A DC/DC CONV 20HTSSOP - TPS60123PWPR
Order 'ic 3.3v 0.1a dc/dc conv 20htssop - TPS60123PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS60123PWPR-ND.
IC 3.3V 0.1A DC/DC CONV 20HTSSOP - TPS60123PWPRG4
Order 'ic 3.3v 0.1a dc/dc conv 20htssop - TPS60123PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS60123PWPRG4-ND.
IC 3.3V 0.2A DC/DC CONV 20HTSSOP - TPS60124PWPR
Order 'ic 3.3v 0.2a dc/dc conv 20htssop - TPS60124PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS60124PWPR-ND.
IC 3.3V 0.2A DC/DC CONV 20HTSSOP - TPS60124PWPRG4
Order 'ic 3.3v 0.2a dc/dc conv 20htssop - TPS60124PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS60124PWPRG4-ND.
IC 3.3V 30MA DC/DC CONV SOT23-6 - REG710NA-3.3/250
Order 'ic 3.3v 30ma dc/dc conv sot23-6 - REG710NA-3.3/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12135-6-ND.
IC DC-DC CONV STEPDOWN SOT-23-5 - TPS62200DBVR
Order 'ic dc-dc conv stepdown sot-23-5 - TPS62200DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12716-6-ND.
Send this link via E-Mail
Help With This Screen