IC 8CH RELAY DRVR 20-HTSSOP - TPL9202PWPG4
| Digi-Key Part Number | TPL9202PWPG4-ND |
560 |
.67200 |
Extended Price
376.32 |
| Manufacturer Part Number | TPL9202PWPG4 | |||
| Description | IC 8CH RELAY DRVR 20-HTSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPL9202PWPG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 20-HTSSOP |
| Packaging | Tube |
| Type | Relay/Load Driver |
| Interface | Serial |
| Supply Voltage | 4.75 V ~ 5.25 V |
| Current - Supply | 5mA |
| Input Type | Logic |
| Output Type | Logic |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPL9202PWPG4 TPL9202PWPG4 |
TPL9202PWPG4 Specification Sheet
IC 8CH RELAY DRVR 20-HTSSOP - TPL9202PWPG4 (TPL9202PWPG4-ND)
Related parts:IC 8CH RELAY DRVR 20-HTSSOP - TPL9202PWPG4
Order 'ic 8ch relay drvr 20-htssop - TPL9202PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPL9202PWPG4-ND.
IC 8CH RELAY DRVR 20-HTSSOP - TPL9201PWPR
Order 'ic 8ch relay drvr 20-htssop - TPL9201PWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21442-1-ND.
IC 8CH RELAY DRVR 20-HTSSOP - TPL9201PWPR
Order 'ic 8ch relay drvr 20-htssop - TPL9201PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21442-2-ND.
IC 8CH RELAY DRVR 20-HTSSOP - TPL9201PWPRG4
Order 'ic 8ch relay drvr 20-htssop - TPL9201PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPL9201PWPRG4-ND.
IC 8CH RELAY DRVR 20-HTSSOP - TPL9202PWPR
Order 'ic 8ch relay drvr 20-htssop - TPL9202PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPL9202PWPR-ND.
IC 8CH RELAY DRVR 20-HTSSOP - TPL9202PWPRG4
Order 'ic 8ch relay drvr 20-htssop - TPL9202PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPL9202PWPRG4-ND.
IC 8CH RELAY DRVR 20-HTSSOP - TPL9201PWP
Order 'ic 8ch relay drvr 20-htssop - TPL9201PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPL9201PWP-ND.
IC 8CH RELAY DRVR 20-HTSSOP - TPL9201PWPG4
Order 'ic 8ch relay drvr 20-htssop - TPL9201PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPL9201PWPG4-ND.
IC 8CH RELAY DRVR 20-HTSSOP - TPL9202PWP
Order 'ic 8ch relay drvr 20-htssop - TPL9202PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPL9202PWP-ND.
IC 8CH RELAY DRVR 20-DIP - TPL9201N
Order 'ic 8ch relay drvr 20-dip - TPL9201N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPL9201N-ND.
IC 8CH RELAY DRVR 20-DIP - TPL9201NE4
Order 'ic 8ch relay drvr 20-dip - TPL9201NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPL9201NE4-ND.
IC 16CHAN LED DRVR 32-HTSSOP - TLC5924DAP
Order 'ic 16chan led drvr 32-htssop - TLC5924DAP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20736-ND.
IC ADJ1.22V-5.5V LDO 20-HTSSOP - TPS70802PWP
Order 'ic adj1.22v-5.5v ldo 20-htssop - TPS70802PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8036-5-ND.
IC LDO REGULATOR 1.6V 20-HTSSOP - TPS77516PWP
Order 'ic ldo regulator 1.6v 20-htssop - TPS77516PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12401-5-ND.
IC 1.5V 1000MA LDO 20-HTSSOP - TPS76715QPWP
Order 'ic 1.5v 1000ma ldo 20-htssop - TPS76715QPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8077-5-ND.
Send this link via E-Mail
Help With This Screen