SPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC APEM Components TP32MW03000
SWITCH PB SUB-MINI SEALED - TP32MW03000 - Switches
| Digi-Key Part Number | TP32MW03000-ND |
100 |
7.81200 |
Extended Price
781.20 |
| Manufacturer Part Number | TP32MW03000 | |||
| Description | SWITCH PB SUB-MINI SEALED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TP32MW03000 |
| Vendor | APEM Components |
| Category | Switches |
| Actuator Type | Plunger |
| Circuit | SPDT |
| Contact Rating @ Voltage | 0.4VA @ 20VAC/DC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Through Hole |
| Switch Function | On-Mom |
| Termination Style | Wire Wrap |
| Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TP32MW03000 TP32MW03000 |
TP32MW03000 Specification Sheet
SWITCH PB SUB-MINI SEALED - TP32MW03000 (TP32MW03000-ND) - Switches
Related parts SPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC APEM Components TP32MW03000SPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC APEM Components TP32MW03000
Order 'switch pb sub-mini sealed - TP32MW03000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number TP32MW03000-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC APEM Components TP32MW08000
Order 'switch pb sub-mini sealed - TP32MW08000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number TP32MW08000-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC APEM Components TP32P003000
Order 'switch pb sub-mini sealed - TP32P003000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number TP32P003000-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC APEM Components TP32P008000
Order 'switch pb sub-mini sealed - TP32P008000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number TP32P008000-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC APEM Components TP32P00850042
Order 'switch pb sub-mini sealed - TP32P00850042' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number TP32P00850042-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC APEM Components TP32W003000
Order 'switch pb sub-mini sealed - TP32W003000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number TP32W003000-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC APEM Components TP32W003050
Order 'switch pb sub-mini sealed - TP32W003050' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number TP32W003050-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC APEM Components TP32W003500
Order 'switch pb sub-mini sealed - TP32W003500' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number TP32W003500-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC APEM Components TP32W003550
Order 'switch pb sub-mini sealed - TP32W003550' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number TP32W003550-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC APEM Components TP32W008000
Order 'switch pb sub-mini sealed - TP32W008000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number TP32W008000-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC APEM Components TP32W008200
Order 'switch pb sub-mini sealed - TP32W008200' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number TP32W008200-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC APEM Components TP32WS83500
Order 'switch pb sub-mini sealed - TP32WS83500' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number TP32WS83500-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC APEM Components TP32WS83565
Order 'switch pb sub-mini sealed - TP32WS83565' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number TP32WS83565-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC APEM Components TP32WW03050
Order 'switch pb sub-mini sealed - TP32WW03050' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number TP32WW03050-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC APEM Components TP32WW03300
Order 'switch pb sub-mini sealed - TP32WW03300' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number TP32WW03300-ND.
Options for SPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC APEM Components TP32MW03000
Send this link via E-Mail
Help With This Screen
