Fluke Electronics Test Probe - Tip Test Equipment TP220
TEST PROBES INDUSTRIAL SUREGRIP - TP220 - Test Equipment
| Digi-Key Part Number | TP220-ND |
6 |
14.45000 |
Extended Price
86.70 |
| Manufacturer Part Number | TP220 | |||
| Description | TEST PROBES INDUSTRIAL SUREGRIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TP220 |
| Vendor | Fluke Electronics |
| Category | Test Equipment |
| Color | Black and Red |
| Current Rating | 10A |
| Includes | - |
| Length - Tip | 0.472" (12.00mm) |
| Length - Total | - |
| Material - Body | - |
| Material - Tip | Steel, Stainless |
| Quantity | 1 pair |
| Ratings | CAT IV, 600V; CAT III, 1000V |
| Operating Temperature | - |
| Termination | Banana, Female Socket (Jack) |
| Tip - Type | Sharp Tip, Slim Probe |
| Voltage Rating | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
TP220 TP220 |
TP220 Specification Sheet
TEST PROBES INDUSTRIAL SUREGRIP - TP220 (TP220-ND) - Test Equipment
Related parts Fluke Electronics Test Probe - Tip Test Equipment TP220Fluke Electronics Test Probe - Tip Test Equipment TP220
Order 'test probes industrial suregrip - TP220' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number TP220-ND.
Fluke Electronics Test Probe - Multimeter Test Equipment TL910
Order 'test probes electronic 1mm tip - TL910' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number TL910-ND.
Fluke Electronics Test Probe - Tip Test Equipment TP920
Order 'kit test probe adapter 5a - TP920' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number TP920-ND.
Fluke Electronics Test Probe - Kit Test Equipment TL220
Order 'test lead set industrial - TL220' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number FETL220-ND.
Fluke Electronics Test Probe - Kit Test Equipment TL80A
Order 'kit electronic test lead - TL80A' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number TL80A-ND.
Fluke Electronics Test Probe - Kit Test Equipment TL81A
Order 'kit electronic test lead deluxe - TL81A' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number TL81A-ND.
Fluke Electronics Test Probe - Kit Test Equipment TLK-220
Order 'kit industrial test lead - TLK-220' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number TLK-220-ND.
Fluke Electronics Test Probe - Kit Test Equipment TLK287
Order 'test lead set 10a 5a 2a - TLK287' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1064-ND.
Fluke Electronics Test Probe - Kit Test Equipment TLK289
Order 'test lead set 1000v 600v 10a - TLK289' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1065-ND.
Fluke Electronics Test Probe - Tip Test Equipment 8845A-TPIT
Order 'test probe ic tip set - 8845A-TPIT' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 8845A-TPIT-ND.
Fluke Electronics Test Probe -thermocouples, Temperature Test Equipment 80PK-27
Order 'probe industrial temp suregrip - 80PK-27' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 80PK-27-ND.
Fluke Electronics Test Probe - Kit Test Equipment TL223
Order 'test lead set surgrip electrical - TL223' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number FETL223-ND.
Fluke Electronics Test Probe - Kit Test Equipment TL225
Order 'kit adapter test lead stray volt - TL225' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number FETL225-ND.
Fluke Electronics Test Probe - Kit Test Equipment TL238
Order 'test lead set hi energy envrnmnt - TL238' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number FETL238-ND.
Fluke Electronics Test Probe - Kit Test Equipment L215
Order 'kit probe light & probe extender - L215' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number L215-ND.
Options for Fluke Electronics Test Probe - Tip Test Equipment TP220
Send this link via E-Mail
Help With This Screen
