IC 1.25GBT ETHRNET XCVR 64HTQFP - TNETE2201BPJDG4
| Digi-Key Part Number | TNETE2201BPJDG4-ND |
160 |
6.41250 |
Extended Price
1026.00 |
| Manufacturer Part Number | TNETE2201BPJDG4 | |||
| Description | IC 1.25GBT ETHRNET XCVR 64HTQFP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNETE2201BPJDG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 1/1 |
| Type | Transceiver |
| Voltage - Supply | 3.3V |
| Package / Case | 64-HTQFP |
| Packaging | Tray |
| Protocol | Gigabit Ethernet |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNETE2201BPJDG4 TNETE2201BPJDG4 |
TNETE2201BPJDG4 Specification Sheet
IC 1.25GBT ETHRNET XCVR 64HTQFP - TNETE2201BPJDG4 (TNETE2201BPJDG4-ND)
Related parts:IC 1.25GBT ETHRNET XCVR 64HTQFP - TNETE2201BPJDG4
Order 'ic 1.25gbt ethrnet xcvr 64htqfp - TNETE2201BPJDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TNETE2201BPJDG4-ND.
IC 1.25GBT ETHRNET XCVR 64HTQFP - TNETE2201BPHD
Order 'ic 1.25gbt ethrnet xcvr 64htqfp - TNETE2201BPHD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10772-ND.
IC 1.25GBT ETHRNET XCVR 64HTQFP - TNETE2201BPJD
Order 'ic 1.25gbt ethrnet xcvr 64htqfp - TNETE2201BPJD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10773-ND.
IC 1.25GBT ETHRNET XCVR 64HTQFP - TNETE2201BPHDG4
Order 'ic 1.25gbt ethrnet xcvr 64htqfp - TNETE2201BPHDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TNETE2201BPHDG4-ND.
IC 1.25GBT ETHRNET XCVR 64HTQFP - TNETE2201BPJDR
Order 'ic 1.25gbt ethrnet xcvr 64htqfp - TNETE2201BPJDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TNETE2201BPJDR-ND.
IC 1.25GBT ETHRNET XCVR 64HTQFP - TNETE2201BPJDRG4
Order 'ic 1.25gbt ethrnet xcvr 64htqfp - TNETE2201BPJDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TNETE2201BPJDRG4-ND.
IC 1.25GBT ETHRNET XCVR 64HTQFP - TNETE2201BPJWG4
Order 'ic 1.25gbt ethrnet xcvr 64htqfp - TNETE2201BPJWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TNETE2201BPJWG4-ND.
IC 1.25GBT ETHRNET XCVR 64HTQFP - TNETE2201BPJWR
Order 'ic 1.25gbt ethrnet xcvr 64htqfp - TNETE2201BPJWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TNETE2201BPJWR-ND.
IC 1.25GBT ETHRNET XCVR 64HTQFP - TNETE2201BPJWRG4
Order 'ic 1.25gbt ethrnet xcvr 64htqfp - TNETE2201BPJWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TNETE2201BPJWRG4-ND.
IC 1.25GBT ETHRNET TXRX 64HTQFP - TNETE2201BPJW
Order 'ic 1.25gbt ethrnet txrx 64htqfp - TNETE2201BPJW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14388-ND.
IC 1 LINE RING GEN CONTR 16-SOIC - UCC2751D
Order 'ic 1 line ring gen contr 16-soic - UCC2751D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2603-5-ND.
IC 1 LINE RING GEN CONTR 16-SOIC - UCC3751D
Order 'ic 1 line ring gen contr 16-soic - UCC3751D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2606-5-ND.
IC ADC 12BIT QUAD 65MSPS 64HTQFP - ADS5242IPAP
Order 'ic adc 12bit quad 65msps 64htqfp - ADS5242IPAP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18643-ND.
IC 3.3V 16-BIT XCVR/REG 56-TSSOP - SN74LVTH16652DGGR
Order 'ic 3.3v 16-bit xcvr/reg 56-tssop - SN74LVTH16652DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1267-2-ND.
IC 1-1.6GBPS ETHRNT TXRX 64HVQFP - TLK2201ARCP
Order 'ic 1-1.6gbps ethrnt txrx 64hvqfp - TLK2201ARCP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15238-ND.
Send this link via E-Mail
Help With This Screen