Texas Instruments Comparator Integrated Circuit (ics) General Purpose Tube 2.7 V ~ 16 V, ±1.35 V ~ 8 V TLV3701IDG4
IC COMPARATOR NANOPWR P-P 8-SOIC - TLV3701IDG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | TLV3701IDG4-ND |
375 |
1.40000 |
Extended Price
525.00 |
| Manufacturer Part Number | TLV3701IDG4 | |||
| Description | IC COMPARATOR NANOPWR P-P 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV3701IDG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | General Purpose |
| Output Type | CMOS, Push-Pull, Rail-to-Rail |
| Voltage - Supply | 2.7 V ~ 16 V, ±1.35 V ~ 8 V |
| Number of Elements | 1 - Single |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV3701IDG4 TLV3701IDG4 |
TLV3701IDG4 Specification Sheet
IC COMPARATOR NANOPWR P-P 8-SOIC - TLV3701IDG4 (TLV3701IDG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Comparator Integrated Circuit (ics) General Purpose Tube 2.7 V ~ 16 V, ±1.35 V ~ 8 V TLV3701IDG4Texas Instruments Comparator Integrated Circuit (ics) General Purpose Tube 2.7 V ~ 16 V, ±1.35 V ~ 8 V TLV3701IDG4
Order 'ic comparator nanopwr p-p 8-soic - TLV3701IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV3701IDG4-ND.
Texas Instruments Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.7 V ~ 16 V, ±1.35 V ~ 8 V TLV3701IDR
Order 'ic comparator nanopwr p-p 8-soic - TLV3701IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV3701IDR-ND.
Texas Instruments Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.7 V ~ 16 V, ±1.35 V ~ 8 V TLV3701IDRG4
Order 'ic comparator nanopwr p-p 8-soic - TLV3701IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV3701IDRG4-ND.
Texas Instruments Comparator Integrated Circuit (ics) General Purpose Tube 2.5 V ~ 16 V, ±1.25 V ~ 8 V TLV3701CD
Order 'ic comparator nanopwr p-p 8-soic - TLV3701CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV3701CD-ND.
Texas Instruments Comparator Integrated Circuit (ics) General Purpose Tube 2.5 V ~ 16 V, ±1.25 V ~ 8 V TLV3701CDG4
Order 'ic comparator nanopwr p-p 8-soic - TLV3701CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV3701CDG4-ND.
Texas Instruments Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.7 V ~ 16 V, ±1.35 V ~ 8 V TLV3401IDRG4
Order 'ic comparator sgl od out 8-soic - TLV3401IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV3401IDRG4-ND.
Texas Instruments Comparator Integrated Circuit (ics) General Purpose Tube 2.5 V ~ 16 V, ±1.25 V ~ 8 V TLV3401CD
Order 'ic comparator sgl od out 8-soic - TLV3401CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV3401CD-ND.
Texas Instruments Comparator Integrated Circuit (ics) General Purpose Tube 2.7 V ~ 16 V, ±1.35 V ~ 8 V TLV3401ID
Order 'ic comparator sgl od out 8-soic - TLV3401ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV3401ID-ND.
Texas Instruments Comparator Integrated Circuit (ics) General Purpose Tube 2.7 V ~ 16 V, ±1.35 V ~ 8 V TLV3401IDG4
Order 'ic comparator sgl od out 8-soic - TLV3401IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV3401IDG4-ND.
Texas Instruments Comparator Integrated Circuit (ics) General Purpose Tube 2.5 V ~ 16 V, ±1.25 V ~ 8 V TLV3401CDG4
Order 'ic comparator sgl od out 8-soic - TLV3401CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV3401CDG4-ND.
Texas Instruments (VA) Comparator Integrated Circuit (ics) General Purpose Cut Tape (CT) 1.8 V ~ 5.5 V TLV3492AMDREP
Order 'ic comparator 1.8v pp out 8-soic - TLV3492AMDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23064-1-ND.
Texas Instruments Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.8 V ~ 5.5 V TLV3492AMDREP
Order 'ic comparator 1.8v pp out 8-soic - TLV3492AMDREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23064-2-ND.
Texas Instruments (VA) Comparator Integrated Circuit (ics) General Purpose Digi-Reel® 1.8 V ~ 5.5 V TLV3492AMDREP
Order 'ic comparator 1.8v pp out 8-soic - TLV3492AMDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23064-6-ND.
Texas Instruments (VA) Comparator Integrated Circuit (ics) Differential Cut Tape (CT) 4 V ~ 16 V, ±2 V ~ 8 V TLC372MDREP
Order 'ic dual diff comp lincmos 8-soic - TLC372MDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22414-1-ND.
Texas Instruments Comparator Integrated Circuit (ics) Differential Tape & Reel (TR) 4 V ~ 16 V, ±2 V ~ 8 V TLC372MDREP
Order 'ic dual diff comp lincmos 8-soic - TLC372MDREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22414-2-ND.
Options for Texas Instruments Comparator Integrated Circuit (ics) General Purpose Tube 2.7 V ~ 16 V, ±1.35 V ~ 8 V TLV3701IDG4
Send this link via E-Mail
Help With This Screen
