IDC CABLE-ASR34T/ AE34G / ASR34T - A3BBT-3418G
| Digi-Key Part Number | A3BBT-3418G-ND |
1 10 100 250 500 1000 2500 5000 |
7.30000 5.94500 4.38090 3.78112 3.52034 3.03532 2.86843 2.77455 |
Extended Price
7.30 59.45 438.09 945.28 1760.17 3035.32 7171.07 13872.75 |
| Manufacturer Part Number | A3BBT-3418G | |||
| Description | IDC CABLE-ASR34T/ AE34G / ASR34T | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3BBT-3418G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 34 pos Female to Female |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Other Names |
A3BBT 3418G A3BBT3418G |
IDC CABLE-ASR34T/ AE34G / ASR34T - A3BBT-3418G (A3BBT-3418G-ND)
Related parts:IDC CABLE-ASN34A/ AE34G / ASN34A - A3AAA-3418G
Order 'idc cable-asn34a/ ae34g / asn34a - A3AAA-3418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-3418G-ND.
IDC CABLE-ASC34G/ AE34G / ASC34G - A3AAG-3418G
Order 'idc cable-asc34g/ ae34g / asc34g - A3AAG-3418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-3418G-ND.
IDC CABLE - ASC34H/AE34G/ASC34H - A3AAH-3418G
Order 'idc cable - asc34h/ae34g/asc34h - A3AAH-3418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-3418G-ND.
IDC CABLE-ASC34A/ AE34G / ACE34G - A3AEA-3418G
Order 'idc cable-asc34a/ ae34g / ace34g - A3AEA-3418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-3418G-ND.
IDC CABLE-ACE34G/ AE34G / ASC34G - A3AEG-3418G
Order 'idc cable-ace34g/ ae34g / asc34g - A3AEG-3418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-3418G-ND.
IDC CABLE-ASN34A/ AE34G / APK34A - A3AKA-3418G
Order 'idc cable-asn34a/ ae34g / apk34a - A3AKA-3418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-3418G-ND.
IDC CABLE - ASN34B/AE34G/APK34B - A3AKB-3418G
Order 'idc cable - asn34b/ae34g/apk34b - A3AKB-3418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-3418G-ND.
IDC CABLE-ASC34G/ AE34G / APK34G - A3AKG-3418G
Order 'idc cable-asc34g/ ae34g / apk34g - A3AKG-3418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-3418G-ND.
IDC CABLE-ASS34A/ AE34G / ASS34A - A3BBA-3418G
Order 'idc cable-ass34a/ ae34g / ass34a - A3BBA-3418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-3418G-ND.
IDC CABLE-ASR34G/ AE34G / ASR34G - A3BBG-3418G
Order 'idc cable-asr34g/ ae34g / asr34g - A3BBG-3418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBG-3418G-ND.
IDC CABLE - ASR34H/AE34G/ASR34H - A3BBH-3418G
Order 'idc cable - asr34h/ae34g/asr34h - A3BBH-3418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBH-3418G-ND.
IDC CABLE-ASR34A/ AE34G / ACE34G - A3BEA-3418G
Order 'idc cable-asr34a/ ae34g / ace34g - A3BEA-3418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEA-3418G-ND.
IDC CABLE-ASS34A/ AE34G / APR34A - A3BKA-3418G
Order 'idc cable-ass34a/ ae34g / apr34a - A3BKA-3418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-3418G-ND.
IDC CABLE-ASR34A/ AE34G / APR34A - A3BRA-3418G
Order 'idc cable-asr34a/ ae34g / apr34a - A3BRA-3418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRA-3418G-ND.
IDC CABLE - ASS34B/AE34G/APR34B - A3BRB-3418G
Order 'idc cable - ass34b/ae34g/apr34b - A3BRB-3418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRB-3418G-ND.
Send this link via E-Mail
Help With This Screen