IDC CABLE- ASR26T/ AE26M / ASR26 - A3BBT-2606M
| Digi-Key Part Number | A3BBT-2606M-ND |
1 10 100 250 500 1000 2500 5000 |
6.21000 5.05600 3.72570 3.21560 2.99382 2.58134 2.43942 2.35958 |
Extended Price
6.21 50.56 372.57 803.90 1496.91 2581.34 6098.55 11797.90 |
| Manufacturer Part Number | A3BBT-2606M | |||
| Description | IDC CABLE- ASR26T/ AE26M / ASR26 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3BBT-2606M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 26 pos Female to Female |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Other Names |
A3BBT 2606M A3BBT2606M |
IDC CABLE- ASR26T/ AE26M / ASR26 - A3BBT-2606M (A3BBT-2606M-ND)
Related parts:IDC CABLE- ASR26T/ AE26M / ASR26 - A3BBT-2606M
Order 'idc cable- asr26t/ ae26m / asr26 - A3BBT-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBT-2606M-ND.
IDC CABLE- ASR26G/ AE26M / ASR26 - A3BBG-2606M
Order 'idc cable- asr26g/ ae26m / asr26 - A3BBG-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBG-2606M-ND.
IDC CABLE- ASN26A/ AE26M / ASN26 - A3AAA-2606M
Order 'idc cable- asn26a/ ae26m / asn26 - A3AAA-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-2606M-ND.
IDC CABLE- ASC26G/ AE26M / ASC26 - A3AAG-2606M
Order 'idc cable- asc26g/ ae26m / asc26 - A3AAG-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-2606M-ND.
IDC CABLE - ASC26H/AE26M/ASC26H - A3AAH-2606M
Order 'idc cable - asc26h/ae26m/asc26h - A3AAH-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-2606M-ND.
IDC CABLE- ASC26T/ AE26M / ASC26 - A3AAT-2606M
Order 'idc cable- asc26t/ ae26m / asc26 - A3AAT-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-2606M-ND.
IDC CABLE- ASC26A/ AE26M / ACE26 - A3AEA-2606M
Order 'idc cable- asc26a/ ae26m / ace26 - A3AEA-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-2606M-ND.
IDC CABLE- ACE26G/ AE26M / ASC26 - A3AEG-2606M
Order 'idc cable- ace26g/ ae26m / asc26 - A3AEG-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-2606M-ND.
IDC CABLE-ASN26A/ AE26M / APK26A - A3AKA-2606M
Order 'idc cable-asn26a/ ae26m / apk26a - A3AKA-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-2606M-ND.
IDC CABLE - ASN26B/AE26M/APK26B - A3AKB-2606M
Order 'idc cable - asn26b/ae26m/apk26b - A3AKB-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-2606M-ND.
IDC CABLE- ASC26G/ AE26M / APK26 - A3AKG-2606M
Order 'idc cable- asc26g/ ae26m / apk26 - A3AKG-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-2606M-ND.
IDC CABLE- ASS26A/ AE26M / ASS26 - A3BBA-2606M
Order 'idc cable- ass26a/ ae26m / ass26 - A3BBA-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-2606M-ND.
IDC CABLE- ASR26G/ AE26M / ASR26 - A3BBG-2618M
Order 'idc cable- asr26g/ ae26m / asr26 - A3BBG-2618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBG-2618M-ND.
IDC CABLE- ASR26G/ AE26M / ASR26 - A3BBG-2636M
Order 'idc cable- asr26g/ ae26m / asr26 - A3BBG-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBG-2636M-ND.
IDC CABLE - ASR26H/AE26M/ASR26H - A3BBH-2606M
Order 'idc cable - asr26h/ae26m/asr26h - A3BBH-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBH-2606M-ND.
Send this link via E-Mail
Help With This Screen