PHOTORELAY MOSFET OUT 4MA 4-SSOP - TLP3231(TP15,F)
| Digi-Key Part Number | TLP3231FCT-ND |
1 10 100 250 500 |
6.93000 5.54400 4.67780 4.50452 4.40056 |
Extended Price
6.93 55.44 467.78 1126.13 2200.28 |
| Manufacturer Part Number | TLP3231(TP15,F) | |||
| Description | PHOTORELAY MOSFET OUT 4MA 4-SSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLP3231(TP15,F) |
| Vendor | Toshiba (VA) |
| Category | Relays |
| Mounting Type | Surface Mount |
| Termination Style | Gull Wing |
| Package / Case | 4-SSOP |
| Circuit | SPST-NO (1 Form A) |
| Load Current | 450mA |
| Voltage - Input | 1.15VDC |
| Voltage - Load | 0 ~ 20V |
| Output Type | AC, DC |
| On-State Resistance | 1.2 Ohm |
| Series | TLP3231 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLP3231 TP15,F TLP3231TP15,F TLP3231FCT ND TLP3231FCTND TLP3231FCT |
TLP3231(TP15,F) Specification Sheet
PHOTORELAY MOSFET OUT 4MA 4-SSOP - TLP3231(TP15,F) (TLP3231FCT-ND)
Related parts :PHOTORELAY MOSFET OUT 4MA 4-SSOP - TLP3213(TP15,F)
Order 'photorelay mosfet out 4ma 4-ssop - TLP3213(TP15,F)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TLP3213FCT-ND.
PHOTORELAY MOSFET OUT 4MA 4-SSOP - TLP3213(TP15,F)
Order 'photorelay mosfet out 4ma 4-ssop - TLP3213(TP15,F)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TLP3213FDKR-ND.
PHOTORELAY MOSFET OUT 4MA 4-SSOP - TLP3215(TP15,F)
Order 'photorelay mosfet out 4ma 4-ssop - TLP3215(TP15,F)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TLP3215FCT-ND.
PHOTORELAY MOSFET OUT 4MA 4-SSOP - TLP3215(TP15,F)
Order 'photorelay mosfet out 4ma 4-ssop - TLP3215(TP15,F)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TLP3215FDKR-ND.
PHOTORELAY MOSFET OUT 4MA 4-SSOP - TLP3231(TP15,F)
Order 'photorelay mosfet out 4ma 4-ssop - TLP3231(TP15,F)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TLP3231FCT-ND.
PHOTORELAY MOSFET OUT 4MA 4-SSOP - TLP3231(TP15,F)
Order 'photorelay mosfet out 4ma 4-ssop - TLP3231(TP15,F)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TLP3231FDKR-ND.
PHOTORELAY MOSFET OUT 4MA 4-SOP - TLP3131(TP,F)
Order 'photorelay mosfet out 4ma 4-sop - TLP3131(TP,F)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TLP3131FCT-ND.
PHOTORELAY MOSFET OUT 4MA 4-SOP - TLP3131(TP,F)
Order 'photorelay mosfet out 4ma 4-sop - TLP3131(TP,F)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TLP3131FDKR-ND.
PHOTORELAY MOSFET OUT 4MA 4-SSOP - TLP3213(TP15,F)
Order 'photorelay mosfet out 4ma 4-ssop - TLP3213(TP15,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP3213FTR-ND.
PHOTORELAY MOSFET OUT 4MA 4-SSOP - TLP3215(TP15,F)
Order 'photorelay mosfet out 4ma 4-ssop - TLP3215(TP15,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP3215FTR-ND.
PHOTORELAY MOSFET OUT 5MA 4-SSOP - TLP3217(TP15,F)
Order 'photorelay mosfet out 5ma 4-ssop - TLP3217(TP15,F)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TLP3217FCT-ND.
PHOTORELAY MOSFET OUT 5MA 4-SSOP - TLP3217(TP15,F)
Order 'photorelay mosfet out 5ma 4-ssop - TLP3217(TP15,F)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TLP3217FDKR-ND.
PHOTORELAY MOSFET OUT 5MA 4-SSOP - TLP3220(TP15,F)
Order 'photorelay mosfet out 5ma 4-ssop - TLP3220(TP15,F)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TLP3220FCT-ND.
PHOTORELAY MOSFET OUT 5MA 4-SSOP - TLP3220(TP15,F)
Order 'photorelay mosfet out 5ma 4-ssop - TLP3220(TP15,F)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TLP3220FDKR-ND.
PHOTORELAY MOSFET OUT 4MA 4-SSOP - TLP3231(TP15,F)
Order 'photorelay mosfet out 4ma 4-ssop - TLP3231(TP15,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP3231FTR-ND.
Send this link via E-Mail
Help With This Screen