PHOTOCOUPLER TRANS OUT 16-SOP - TLP281-4(TP,J,F) - Isolators
| Digi-Key Part Number | TLP281-4JFTR-ND |
2500 10000 25000 |
.81920 .78400 .76800 |
Extended Price
2048.00 7840.00 19200.00 |
| Manufacturer Part Number | TLP281-4(TP,J,F) | |||
| Description | PHOTOCOUPLER TRANS OUT 16-SOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLP281-4(TP,J,F) |
| Vendor | Toshiba |
| Category | Isolators |
| Isolation Voltage | 2500Vrms |
| Input Type | DC |
| Output Type | Transistor |
| Current - Output/Channel | 50mA |
| Voltage - Output | 80V |
| Vce Saturation (Max) | 400mV |
| Current Transfer Ratio (Min) | 50% @ 5mA |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOP |
| Packaging | Tape & Reel (TR) |
| Number of Circuits | 4 - Quad |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLP281 4 TP,J,F TLP2814TP,J,F TLP281 4JFTR ND TLP2814JFTRND TLP281-4JFTR |
TLP281-4(TP,J,F) Specification Sheet
PHOTOCOUPLER TRANS OUT 16-SOP - TLP281-4(TP,J,F) (TLP281-4JFTR-ND) - Isolators
Related parts Isolators:PHOTOCPLR QUAD TRANS-OUT 16-SOP - TLP281-4(GB-TP)
Order 'photocplr quad trans-out 16-sop - TLP281-4(GB-TP)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP281-4GBTR-ND.
PHOTOCOUPLER TRANS OUT 16-SOP - TLP283-4
Order 'photocoupler trans out 16-sop - TLP283-4' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP283-4-ND.
PHOTOCOUPLER TRANS OUT 16-SOP - TLP281-4(TP,J,F)
Order 'photocoupler trans out 16-sop - TLP281-4(TP,J,F)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TLP281-4JFCT-ND.
PHOTOCOUPLER TRANS OUT 16-SOP - TLP281-4(TP,J,F)
Order 'photocoupler trans out 16-sop - TLP281-4(TP,J,F)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TLP281-4JFDKR-ND.
PHOTOCOUPLER TRANS OUT 16-SOP - TLP281-4(TP,J,F)
Order 'photocoupler trans out 16-sop - TLP281-4(TP,J,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP281-4JFTR-ND.
PHOTOCOUP QUAD TRANS OUT 16-SOP - TLP280-4(GB-TP)
Order 'photocoup quad trans out 16-sop - TLP280-4(GB-TP)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP280-4GBTR-ND.
PHOTOCPLR QUAD TRANS-OUT 16-SOP - TLP281-4(GB-TP,F)
Order 'photocplr quad trans-out 16-sop - TLP281-4(GB-TP,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP281-4GBFCT-ND.
PHOTOCPLR QUAD TRANS-OUT 16-SOP - TLP281-4(GB-TP,F)
Order 'photocplr quad trans-out 16-sop - TLP281-4(GB-TP,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP281-4GBFTR-ND.
PHOTOCPLR QUAD TRANS-OUT 16-SOP - TLP281-4(GB)
Order 'photocplr quad trans-out 16-sop - TLP281-4(GB)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP281-4GB-ND.
PHOTOCOUPLER TRANS OUT 16-SOP - TLP283-4(TP,F)
Order 'photocoupler trans out 16-sop - TLP283-4(TP,F)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TLP283-4TPFCT-ND.
PHOTOCPLR QUAD TRANS-OUT 16-SOP - TLP281-4(GB,J,F)
Order 'photocplr quad trans-out 16-sop - TLP281-4(GB,J,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP281-4GBJF-ND.
PHOTOCOUPLER TRANS OUT 16-SOP - TLP283-4(TP,F)
Order 'photocoupler trans out 16-sop - TLP283-4(TP,F)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TLP283-4TPFDKR-ND.
PHOTOCOUPLER TRANS OUT 16-SOP - TLP283-4(TP,F)
Order 'photocoupler trans out 16-sop - TLP283-4(TP,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP283-4TPFTR-ND.
PHOTOCOUP QUAD TRANS OUT 16-SOP - TLP280-4(GB)
Order 'photocoup quad trans out 16-sop - TLP280-4(GB)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP280-4GB-ND.
PHOTOCPLR QUAD TRANS-OUT 16-DIP - TLP621-4
Order 'photocplr quad trans-out 16-dip - TLP621-4' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP621-4-ND.
Send this link via E-Mail
Help With This Screen