IC HALF-BRIDGE HEX DSO-28-6 - TLE6208-6G - Integrated Circuits (ICs)
| Digi-Key Part Number | TLE6208-6GINCT-ND |
1 25 100 1000 |
9.69000 8.30400 6.92000 4.42880 |
Extended Price
9.69 207.60 692.00 4428.80 |
| Manufacturer Part Number | TLE6208-6G | |||
| Description | IC HALF-BRIDGE HEX DSO-28-6 | |||
| Quantity Available | 80 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TLE6208-6G |
| Vendor | Infineon Technologies (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Package / Case | DSO-28 |
| Applications | Automotive |
| Number of Outputs | 12 |
| Voltage - Supply | 4.75 V ~ 5.5 V |
| Load Voltage | - |
| Series | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TLE6208 6G TLE62086G TLE6208 6GINCT ND TLE62086GINCTND TLE6208-6GINCT |
TLE6208-6G Specification Sheet
IC HALF-BRIDGE HEX DSO-28-6 - TLE6208-6G (TLE6208-6GINCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC HALF-BRIDGE HEX DSO-28-6 - TLE6208-6G
Order 'ic half-bridge hex dso-28-6 - TLE6208-6G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE6208-6GINTR-ND.
IC HALF-BRIDGE HEX DSO-28-6 - TLE6208-6G
Order 'ic half-bridge hex dso-28-6 - TLE6208-6G' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number TLE6208-6GINCT-ND.
IC HALF-BRIDGE HEX DSO-28-6 - TLE6208-6G
Order 'ic half-bridge hex dso-28-6 - TLE6208-6G' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number TLE6208-6GINDKR-ND.
IC HALF-BRIDGE TRIPLE DSO-14-9 - TLE6208-3G
Order 'ic half-bridge triple dso-14-9 - TLE6208-3G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE6208-3G-ND.
IC DVR HALF BRIDGE HEX SO-28 - ATA6836-PXQW
Order 'ic dvr half bridge hex so-28 - ATA6836-PXQW' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA6836-PXQW-ND.
IC HALF BRIDGE PG-TO263-7-1 SMD - BTN7960B
Order 'ic half bridge pg-to263-7-1 smd - BTN7960B' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTN7960B-ND.
IC HALF BRIDGE SELF-OSC 9-SIP - IR51H224
Order 'ic half bridge self-osc 9-sip - IR51H224' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR51H224-ND.
IC HALF BRIDGE SELF-OSC 9-SIP - IR51H310
Order 'ic half bridge self-osc 9-sip - IR51H310' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR51H310-ND.
IC HALF BRIDGE SELF-OSC 9-SIP - IR51HD420
Order 'ic half bridge self-osc 9-sip - IR51HD420' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR51HD420-ND.
IC HALF BRIDGE SELF-OSC 9-SIP - IR53HD420
Order 'ic half bridge self-osc 9-sip - IR53HD420' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR53HD420-ND.
IC HALF BRIDGE SELF-OSC 9-SIP - IR53HD420-P2
Order 'ic half bridge self-osc 9-sip - IR53HD420-P2' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR53HD420-P2-ND.
IC HALF BRIDGE QUAD 36 POWERSOIC - STA505
Order 'ic half bridge quad 36 powersoic - STA505' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2142-ND.
IC HALF BRIDGE QUAD POWERSO-36 - STA500
Order 'ic half bridge quad powerso-36 - STA500' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3947-5-ND.
IC HALF BRIDGE DUAL PWR 36SOIC - STA501013TR
Order 'ic half bridge dual pwr 36soic - STA501013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3949-1-ND.
IC HALF BRIDGE DUAL PWR 36SOIC - STA501013TR
Order 'ic half bridge dual pwr 36soic - STA501013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3949-2-ND.
Send this link via E-Mail
Help With This Screen