SWITCH TACT 6MM SQ H=9.7MM 250GF - TLE1105GF250Q - Switches
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TLE1105GF250Q
| Digi-Key Part Number | TLE1105GF250Q-ND |
1000 |
.15950 |
Extended Price
159.50 |
| Manufacturer Part Number | TLE1105GF250Q | |||
| Description | SWITCH TACT 6MM SQ H=9.7MM 250GF | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLE1105GF250Q |
| Vendor | E-Switch |
| Category | Switches |
| Actuator Type | Standard |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.05A @ 12VDC |
| Mounting Type | Through Hole |
| Operating Force | 250gf |
| Orientation | Vertical |
| Outline | 6.00mm x 6.00mm |
| Switch Function | Off-Mom |
| Illumination | Non-Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLE1105GF250Q TLE1105GF250Q |
TLE1105GF250Q Specification Sheet
SWITCH TACT 6MM SQ H=9.7MM 250GF - TLE1105GF250Q (TLE1105GF250Q-ND) - Switches
Related parts SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TLE1105GF250QSWITCH TACT 6MM SQ H=9.7MM 250GF - TLE1105GF250Q
Order 'switch tact 6mm sq h=9.7mm 250gf - TLE1105GF250Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TLE1105GF250Q-ND.
SWITCH TACT 6MM SQ H=9.7MM 250GF - TL1105GF250Q
Order 'switch tact 6mm sq h=9.7mm 250gf - TL1105GF250Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL1105GF250Q-ND.
SWITCH TACT 6MM SQ H=17MM 250GF - TL1105LF250Q
Order 'switch tact 6mm sq h=17mm 250gf - TL1105LF250Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2506-ND.
SWITCH TACT 6MM SQ H=9.7MM 250GF - TL1105GF160Q
Order 'switch tact 6mm sq h=9.7mm 250gf - TL1105GF160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL1105GF160Q-ND.
SWITCH TACT 6MM SQ L=8.5MM 250GF - TL1105PF250Q
Order 'switch tact 6mm sq l=8.5mm 250gf - TL1105PF250Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL1105PF250Q-ND.
SWITCH TACT 6MM SQ H=9.5MM 250GF - TLE1105BF250Q
Order 'switch tact 6mm sq h=9.5mm 250gf - TLE1105BF250Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TLE1105BF250Q-ND.
SWITCH TACT 6MM SQ H=4.3MM 250GF - TLE1105F250Q
Order 'switch tact 6mm sq h=4.3mm 250gf - TLE1105F250Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TLE1105F250Q-ND.
SWITCH TACT 6MM SQ H=4.3MM 160GF - TLE1105F160Q
Order 'switch tact 6mm sq h=4.3mm 160gf - TLE1105F160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2490-ND.
SWITCH TACT 6MM SQ H=17MM 100GF - TL1105LF100Q
Order 'switch tact 6mm sq h=17mm 100gf - TL1105LF100Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2504-ND.
SWITCH TACT 6MM SQ H=9.7MM 160GF - TLE1105GF160Q
Order 'switch tact 6mm sq h=9.7mm 160gf - TLE1105GF160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TLE1105GF160Q-ND.
SWITCH TACT 6MM MOMENTARY 250GF - TL1105BF250Q
Order 'switch tact 6mm momentary 250gf - TL1105BF250Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1834-ND.
SWITCH TACT 6MM MOMENTARY 250GF - TL1105F250Q
Order 'switch tact 6mm momentary 250gf - TL1105F250Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1828-ND.
SWITCH TACT 6MM MOMENTARY 250GF - TL1105AF250Q
Order 'switch tact 6mm momentary 250gf - TL1105AF250Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1830-ND.
SWITCH TACT 6MM MOMENTARY 250GF - TL1105EF250Q7.3RED
Order 'switch tact 6mm momentary 250gf - TL1105EF250Q7.3RED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1832-ND.
SWITCH TACT 6MM RIGHT ANG 250GF - TL1105WF250Q
Order 'switch tact 6mm right ang 250gf - TL1105WF250Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1836-ND.
Options for SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TLE1105GF250Q
Send this link via E-Mail
Help With This Screen
