SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TLE1105GF160Q
SWITCH TACT 6MM SQ H=9.7MM 160GF - TLE1105GF160Q - Switches
| Digi-Key Part Number | TLE1105GF160Q-ND |
1000 |
.15950 |
Extended Price
159.50 |
| Manufacturer Part Number | TLE1105GF160Q | |||
| Description | SWITCH TACT 6MM SQ H=9.7MM 160GF | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLE1105GF160Q |
| Vendor | E-Switch |
| Category | Switches |
| Actuator Type | Standard |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.05A @ 12VDC |
| Mounting Type | Through Hole |
| Operating Force | 160gf |
| Orientation | Vertical |
| Outline | 6.00mm x 6.00mm |
| Switch Function | Off-Mom |
| Illumination | Non-Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLE1105GF160Q TLE1105GF160Q |
TLE1105GF160Q Specification Sheet
SWITCH TACT 6MM SQ H=9.7MM 160GF - TLE1105GF160Q (TLE1105GF160Q-ND) - Switches
Related parts SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TLE1105GF160QSPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TLE1105GF160Q
Order 'switch tact 6mm sq h=9.7mm 160gf - TLE1105GF160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TLE1105GF160Q-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TLE1105SPF160Q
Order 'switch tact 6mm sq h=2.8mm 160gf - TLE1105SPF160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TLE1105SPF160Q-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 50VDC E-Switch TLE1105SPF160R1DBLK
Order 'switch tact 6mm sq h=2.8mm 160gf - TLE1105SPF160R1DBLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TLE1105SPF160R1DBLK-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 50VDC E-Switch TLE1105SPF160R1DRED
Order 'switch tact 6mm sq h=2.8mm 160gf - TLE1105SPF160R1DRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TLE1105SPF160R1DRED-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TLE1105GF250Q
Order 'switch tact 6mm sq h=9.7mm 250gf - TLE1105GF250Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TLE1105GF250Q-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TLE1105F160Q
Order 'switch tact 6mm sq h=4.3mm 160gf - TLE1105F160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2490-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TLE1105AF160Q
Order 'switch tact 6mm sq h=5.0mm 160gf - TLE1105AF160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2491-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 50VDC E-Switch TL1105F160R
Order 'switch tact 6mm sq h=4.3mm 160gf - TL1105F160R' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2492-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 50VDC E-Switch TL1105AF160R
Order 'switch tact 6mm sq h=5.0mm 160gf - TL1105AF160R' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2493-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TL1105LF160Q
Order 'switch tact 6mm sq h=17mm 160gf - TL1105LF160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2505-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TL1105FF160Q
Order 'switch tact 6mm sq l=7.0mm 160gf - TL1105FF160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4369-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TL1105PF160Q
Order 'switch tact 6mm sq l=8.5mm 160gf - TL1105PF160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4371-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TL1105GF160Q
Order 'switch tact 6mm sq h=9.7mm 250gf - TL1105GF160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL1105GF160Q-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TLE1105BF160Q
Order 'switch tact 6mm sq h=9.5mm 160gf - TLE1105BF160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TLE1105BF160Q-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TLE1105CF160Q
Order 'switch tact 6mm sq h=8.0mm 160gf - TLE1105CF160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TLE1105CF160Q-ND.
Options for SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TLE1105GF160Q
Send this link via E-Mail
Help With This Screen
