IC BUTTERWORTH FILTER 8-SOIC - TLC04CDG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | TLC04CDG4-ND |
|
|
Extended Price
|
| Manufacturer Part Number | TLC04CDG4 | |||
| Description | IC BUTTERWORTH FILTER 8-SOIC | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC04CDG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-SOIC (3.9mm Width) |
| Filter Type | Butterworth, Lowpass Switched Capacitor |
| Voltage - Supply | 5 V ~ 12 V |
| Number of Filters | 1 |
| Max-Order | 4th |
| Frequency - Cutoff or Center | 30kHz |
| Packaging | Tube |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC04CDG4 TLC04CDG4 |
TLC04CDG4 Specification Sheet
IC BUTTERWORTH FILTER 8-SOIC - TLC04CDG4 (TLC04CDG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC BUTTERWORTH FILTER 8-SOIC - TLC04CDG4
Order 'ic butterworth filter 8-soic - TLC04CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC04CDG4-ND.
IC BUTTERWORTH FILTER 8-SOIC - TLC04ID
Order 'ic butterworth filter 8-soic - TLC04ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10230-5-ND.
IC BUTTERWORTH FILTER 8-SOIC - TLC14CD
Order 'ic butterworth filter 8-soic - TLC14CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10239-5-ND.
IC BUTTERWORTH FILTER 8-SOIC - TLC14ID
Order 'ic butterworth filter 8-soic - TLC14ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10240-5-ND.
IC BUTTERWORTH FILTER 8-SOIC - TLC04IDR
Order 'ic butterworth filter 8-soic - TLC04IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC04IDR-ND.
IC BUTTERWORTH FILTER 8-SOIC - TLC04IDRG4
Order 'ic butterworth filter 8-soic - TLC04IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC04IDRG4-ND.
IC BUTTERWORTH FILTER 8-SOIC - TLC14CDR
Order 'ic butterworth filter 8-soic - TLC14CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC14CDR-ND.
IC BUTTERWORTH FILTER 8-SOIC - TLC14CDRG4
Order 'ic butterworth filter 8-soic - TLC14CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC14CDRG4-ND.
IC BUTTERWORTH FILTER 8-SOIC - TLC04IDG4
Order 'ic butterworth filter 8-soic - TLC04IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC04IDG4-ND.
IC BUTTERWORTH FILTER 8-SOIC - TLC14CDG4
Order 'ic butterworth filter 8-soic - TLC14CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC14CDG4-ND.
IC BUTTERWORTH FILTER 8-SOIC - TLC14IDG4
Order 'ic butterworth filter 8-soic - TLC14IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC14IDG4-ND.
IC PRESISION OPAMP 8-SOIC - OPA177GS/2K5G4
Order 'ic presision opamp 8-soic - OPA177GS/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA177GS/2K5G4-ND.
IC PRESISION OPAMP 8-SOIC - OPA177GSG4
Order 'ic presision opamp 8-soic - OPA177GSG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA177GSG4-ND.
IC NANOPOWER COMP 8-SOIC - TLV3401IDR
Order 'ic nanopower comp 8-soic - TLV3401IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10707-1-ND.
IC NANOPOWER COMPARATOR 8-SOIC - TLV3401IDR
Order 'ic nanopower comparator 8-soic - TLV3401IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10707-2-ND.
Send this link via E-Mail
Help With This Screen
