SWITCH TACT DUAL L=6.15MM 260GF - TL53CF260Q - Switches
SPST x 2 Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TL53CF260Q
| Digi-Key Part Number | TL53CF260Q-ND |
200 |
1.59000 |
Extended Price
318.00 |
| Manufacturer Part Number | TL53CF260Q | |||
| Description | SWITCH TACT DUAL L=6.15MM 260GF | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL53CF260Q |
| Vendor | E-Switch |
| Category | Switches |
| Actuator Type | Dual |
| Circuit | SPST x 2 |
| Contact Rating @ Voltage | 0.05A @ 12VDC |
| Mounting Type | Through Hole |
| Operating Force | 260gf |
| Orientation | Right Angle |
| Outline | 22.60mm x 8.40mm |
| Switch Function | Off-Mom |
| Illumination | Non-Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL53CF260Q TL53CF260Q |
TL53CF260Q Specification Sheet
SWITCH TACT DUAL L=6.15MM 260GF - TL53CF260Q (TL53CF260Q-ND) - Switches
Related parts SPST x 2 Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TL53CF260QSWITCH TACT DUAL L=6.15MM 260GF - TL53CF260Q
Order 'switch tact dual l=6.15mm 260gf - TL53CF260Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL53CF260Q-ND.
SWITCH TACT DUAL L=5.85MM 260GF - TL53BF260Q
Order 'switch tact dual l=5.85mm 260gf - TL53BF260Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL53BF260Q-ND.
SWITCH TACT DUAL L=6.85MM 260GF - TL53DF260Q
Order 'switch tact dual l=6.85mm 260gf - TL53DF260Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL53DF260Q-ND.
SWITCH TACT DUAL L=7.35MM 260GF - TL53EF260Q
Order 'switch tact dual l=7.35mm 260gf - TL53EF260Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL53EF260Q-ND.
SWITCH TACT DUAL L=3.15MM 260GF - TL53F260Q
Order 'switch tact dual l=3.15mm 260gf - TL53F260Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL53F260Q-ND.
SWITCH TACT DUAL L=8.35MM 260GF - TL53GF260Q
Order 'switch tact dual l=8.35mm 260gf - TL53GF260Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL53GF260Q-ND.
SWITCH TACT DUAL L=11.85MM 260GF - TL53HF260Q
Order 'switch tact dual l=11.85mm 260gf - TL53HF260Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL53HF260Q-ND.
SWITCH TACT DUAL 160GF 6.15MM - TL53CF160Q
Order 'switch tact dual 160gf 6.15mm - TL53CF160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4601-ND.
SWITCH TACT DUAL L=6.15MM 100GF - TL53CF100Q
Order 'switch tact dual l=6.15mm 100gf - TL53CF100Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL53CF100Q-ND.
SWITCH TACT DUAL L=3.85MM 160GF - TL53AF260Q
Order 'switch tact dual l=3.85mm 160gf - TL53AF260Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL53AF260Q-ND.
SWITCH TACT RADIAL H=7.0MM 260GF - TL59FF260Q
Order 'switch tact radial h=7.0mm 260gf - TL59FF260Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4567CT-ND.
SWITCH TACT RADIAL H=7.0MM 260GF - TL59FF260Q
Order 'switch tact radial h=7.0mm 260gf - TL59FF260Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4567TR-ND.
SWITCH TACT RADIAL H=4.3MM 260GF - TL59NF260Q
Order 'switch tact radial h=4.3mm 260gf - TL59NF260Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4568CT-ND.
SWITCH TACT RADIAL H=4.3MM 260GF - TL59NF260Q
Order 'switch tact radial h=4.3mm 260gf - TL59NF260Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4568TB-ND.
SWITCH TACT DUAL 160GF 3.85MM - TL53AF160Q
Order 'switch tact dual 160gf 3.85mm - TL53AF160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4599-ND.
Options for SPST x 2 Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TL53CF260Q
Send this link via E-Mail
Help With This Screen
