Keywords:





SWITCH TACT DUAL L=5.85MM 100GF - TL53BF100Q - Switches

SPST x 2 Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TL53BF100Q

Digi-Key Part Number TL53BF100Q-ND
Price Break
200
Unit Price
1.59000
Extended Price
318.00
Manufacturer Part NumberTL53BF100Q
DescriptionSWITCH TACT DUAL L=5.85MM 100GF
Quantity Available Non-Stock
All prices are in USD

Purchase SPST x 2 Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TL53BF100Q
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for SPST x 2 Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TL53BF100Q
Technical/Catalog InformationTL53BF100Q
VendorE-Switch
CategorySwitches
Actuator TypeDual
CircuitSPST x 2
Contact Rating @ Voltage0.05A @ 12VDC
Mounting TypeThrough Hole
Operating Force100gf
OrientationRight Angle
Outline22.60mm x 8.40mm
Switch FunctionOff-Mom
IlluminationNon-Illuminated
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TL53BF100Q
TL53BF100Q

TL53BF100Q Specification Sheet

Image of SWITCH TACT DUAL L=5.85MM 100GF - TL53BF100Q

SWITCH TACT DUAL L=5.85MM 100GF - TL53BF100Q (TL53BF100Q-ND) - Switches

Related parts SPST x 2 Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TL53BF100Q
SWITCH TACT DUAL L=5.85MM 100GF - TL53BF100Q
 Order 'switch tact dual l=5.85mm 100gf - TL53BF100Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL53BF100Q-ND.
SWITCH TACT DUAL L=3.85MM 100GF - TL53AF100Q
 Order 'switch tact dual l=3.85mm 100gf - TL53AF100Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL53AF100Q-ND.
SWITCH TACT DUAL L=6.15MM 100GF - TL53CF100Q
 Order 'switch tact dual l=6.15mm 100gf - TL53CF100Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL53CF100Q-ND.
SWITCH TACT DUAL L=6.85MM 100GF - TL53DF100Q
 Order 'switch tact dual l=6.85mm 100gf - TL53DF100Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL53DF100Q-ND.
SWITCH TACT DUAL L=7.35MM 100GF - TL53EF100Q
 Order 'switch tact dual l=7.35mm 100gf - TL53EF100Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL53EF100Q-ND.
SWITCH TACT DUAL L=3.15MM 100GF - TL53F100Q
 Order 'switch tact dual l=3.15mm 100gf - TL53F100Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL53F100Q-ND.
SWITCH TACT DUAL L=8.35MM 100GF - TL53GF100Q
 Order 'switch tact dual l=8.35mm 100gf - TL53GF100Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL53GF100Q-ND.
SWITCH TACT DUAL L=11.85MM 100GF - TL53HF100Q
 Order 'switch tact dual l=11.85mm 100gf - TL53HF100Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL53HF100Q-ND.
SWITCH TACT 6MM RA 5.85MM 100GF - TL1105XF100Q
 Order 'switch tact 6mm ra 5.85mm 100gf - TL1105XF100Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4559-ND.
SWITCH TACT DUAL 160GF 5.85MM - TL53BF160Q
 Order 'switch tact dual 160gf 5.85mm - TL53BF160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4600-ND.
SWITCH TACT DUAL L=5.85MM 260GF - TL53BF260Q
 Order 'switch tact dual l=5.85mm 260gf - TL53BF260Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL53BF260Q-ND.
SWITCH TACT 6MM RIGHT ANG 100GF - TL1105WF100Q
 Order 'switch tact 6mm right ang 100gf - TL1105WF100Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2499-ND.
SWITCH TACT 6MM RIGHT ANG 100GF - TL1105RF100Q
 Order 'switch tact 6mm right ang 100gf - TL1105RF100Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2500-ND.
SWITCH TACT 6MM RIGHT ANG 100GF - TL1105SF100Q
 Order 'switch tact 6mm right ang 100gf - TL1105SF100Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2501-ND.
SWITCH TACT 6MM RIGHT ANG 100GF - TL1105VF100Q
 Order 'switch tact 6mm right ang 100gf - TL1105VF100Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2507-ND.

Options for SPST x 2 Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TL53BF100Q
Send this link via E-Mail
Help With This Screen

SWITCH TACT DUAL L=5.85MM 100GF - TL53BF100Q
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SWITCH TACT DUAL L=3.85MM 160GF - TL53AF260Q Next: SWITCH TACT DUAL L=5.85MM 260GF - TL53BF260Q
SWITCH TACT DUAL L=5.85MM 100GF - TL53BF100Q