SWITCH TACT DUAL L=3.85MM 160GF - TL53AF260Q
SPST x 2 Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TL53AF260Q
| Digi-Key Part Number | TL53AF260Q-ND |
200 |
1.59000 |
Extended Price
318.00 |
| Manufacturer Part Number | TL53AF260Q | |||
| Description | SWITCH TACT DUAL L=3.85MM 160GF | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL53AF260Q |
| Vendor | E-Switch |
| Category | Switches |
| Actuator Type | Dual |
| Circuit | SPST x 2 |
| Contact Rating @ Voltage | 0.05A @ 12VDC |
| Mounting Type | Through Hole |
| Operating Force | 260gf |
| Orientation | Right Angle |
| Outline | 22.60mm x 8.40mm |
| Switch Function | Off-Mom |
| Illumination | Non-Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL53AF260Q TL53AF260Q |
TL53AF260Q Specification Sheet
SWITCH TACT DUAL L=3.85MM 160GF - TL53AF260Q (TL53AF260Q-ND)
Related parts SPST x 2 Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TL53AF260QSWITCH TACT DUAL L=3.85MM 160GF - TL53AF260Q
Order 'switch tact dual l=3.85mm 160gf - TL53AF260Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL53AF260Q-ND.
SWITCH TACT DUAL L=11.85MM 160GF - TL53HF160Q
Order 'switch tact dual l=11.85mm 160gf - TL53HF160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL53HF160Q-ND.
SWITCH TACT DUAL L=3.85MM 100GF - TL53AF100Q
Order 'switch tact dual l=3.85mm 100gf - TL53AF100Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL53AF100Q-ND.
SWITCH TACT DUAL 160GF 3.85MM - TL53AF160Q
Order 'switch tact dual 160gf 3.85mm - TL53AF160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4599-ND.
SWITCH TACT DUAL 160GF 5.85MM - TL53BF160Q
Order 'switch tact dual 160gf 5.85mm - TL53BF160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4600-ND.
SWITCH TACT DUAL 160GF 6.15MM - TL53CF160Q
Order 'switch tact dual 160gf 6.15mm - TL53CF160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4601-ND.
SWITCH TACT DUAL 160GF 6.85MM - TL53DF160Q
Order 'switch tact dual 160gf 6.85mm - TL53DF160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4602-ND.
SWITCH TACT DUAL 160GF 7.35MM - TL53EF160Q
Order 'switch tact dual 160gf 7.35mm - TL53EF160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4603-ND.
SWITCH TACT DUAL 160GF 3.15MM - TL53F160Q
Order 'switch tact dual 160gf 3.15mm - TL53F160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4604-ND.
SWITCH TACT DUAL 160GF 8.35MM - TL53GF160Q
Order 'switch tact dual 160gf 8.35mm - TL53GF160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4605-ND.
SWITCH TACT 6MM RIGHT ANG 160GF - TL1105WF160Q
Order 'switch tact 6mm right ang 160gf - TL1105WF160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1835-ND.
SWITCH TACT 6MM RIGHT ANG 160GF - TL1105RF160Q
Order 'switch tact 6mm right ang 160gf - TL1105RF160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1837-ND.
SWITCH TACT 6MM RIGHT ANG 160GF - TL1105SF160Q
Order 'switch tact 6mm right ang 160gf - TL1105SF160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1839-ND.
SWITCH TACT 6MM EXTEND ACT 160GF - TL1105SPF160Q
Order 'switch tact 6mm extend act 160gf - TL1105SPF160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1861-ND.
SWITCH TACT 6MM RT ANGLE 160GF - TL1105JAF160Q
Order 'switch tact 6mm rt angle 160gf - TL1105JAF160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1863-ND.
Options for SPST x 2 Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TL53AF260Q
Send this link via E-Mail
Help With This Screen
