POWER STRIP 32OUT RACK AMMETER - PDUMV40
| Digi-Key Part Number | TL368-ND |
1 |
466.00000 |
Extended Price
466.00 |
| Manufacturer Part Number | PDUMV40 | |||
| Description | POWER STRIP 32OUT RACK AMMETER | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PDUMV40 |
| Vendor | Tripp Lite |
| Category | Line Protection, Backups |
| AC Outlets | 32 |
| Cord Length | 10' (3.05m), two cords |
| Voltage - Input | 120VAC |
| Mounting Type | Bench, Rack |
| AC Input Connector | NEMA L5-20P with NEMA 5-20P Adapter |
| AC Output Connector | NEMA 5-15/20R |
| Features | Vertical Outlet Orientation |
| Names, Registered & Trademark Names | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PDUMV40 PDUMV40 TL368 ND TL368ND TL368 |
PDUMV40 Specification Sheet
POWER STRIP 32OUT RACK AMMETER - PDUMV40 (TL368-ND)
Related parts:POWER STRIP 32OUT RACK AMMETER - PDUMV40
Order 'power strip 32out rack ammeter - PDUMV40' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL368-ND.
POWER STRIP 13OUT RACK AMMETER - PDUMH15
Order 'power strip 13out rack ammeter - PDUMH15' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL365-ND.
POWER STRIP 16OUT RACK AMMETER - PDUMV15
Order 'power strip 16out rack ammeter - PDUMV15' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL366-ND.
POWER STRIP 20OUT RACK AMMETER - PDUMV20
Order 'power strip 20out rack ammeter - PDUMV20' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL367-ND.
POWER STRIP 8OUT RACK AMMETER - PDUMH15AT
Order 'power strip 8out rack ammeter - PDUMH15AT' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL369-ND.
POWER STRIP 16OUT RACK AMMETER - PDUMH20AT
Order 'power strip 16out rack ammeter - PDUMH20AT' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL370-ND.
POWER STRIP 15A 6OUT 19" RACK - RS-0615-F
Order 'power strip 15a 6out 19" rack - RS-0615-F' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number RS-0615-F-ND.
POWER STRIP 15A 12 OUT RACK MNT - PDU1215
Order 'power strip 15a 12 out rack mnt - PDU1215' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL267-ND.
POWER STRIP 20A 13 OUT RACK MNT - PDU1220
Order 'power strip 20a 13 out rack mnt - PDU1220' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL268-ND.
POWER STRIP 30A 24 OUT RACK MNT - PDU2430
Order 'power strip 30a 24 out rack mnt - PDU2430' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL269-ND.
POWER STRIP 48" 16OUT RACK MOUNT - SS7415-15
Order 'power strip 48" 16out rack mount - SS7415-15' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL274-ND.
POWER STRIP 20A 13 OUT RACK MNT - PDU1220T
Order 'power strip 20a 13 out rack mnt - PDU1220T' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL297-ND.
POWER STRIP 20A 8 OUT RACK MNT - PDU6K
Order 'power strip 20a 8 out rack mnt - PDU6K' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL298-ND.
POWER STRIP 18OUT 15'CORD RACK - PDU1230
Order 'power strip 18out 15'cord rack - PDU1230' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number PDU1230-ND.
POWER STRIP 14OUT 10'CORD RACK - PDUNV
Order 'power strip 14out 10'cord rack - PDUNV' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number PDUNV-ND.
Send this link via E-Mail
Help With This Screen