SWITCH TACT 100GF H=7.0MM SMD - TL3301FF100QG - Switches
| Digi-Key Part Number | TL3301FF100QG-ND |
700 |
.24676 |
Extended Price
172.73 |
| Manufacturer Part Number | TL3301FF100QG | |||
| Description | SWITCH TACT 100GF H=7.0MM SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL3301FF100QG |
| Vendor | E-Switch |
| Category | Switches |
| Actuator Type | Standard |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.05A @ 12VDC |
| Mounting Type | Surface Mount |
| Operating Force | 100gf |
| Orientation | Vertical |
| Outline | 6.00mm x 6.00mm |
| Switch Function | Off-Mom |
| Illumination | Non-Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL3301FF100QG TL3301FF100QG |
TL3301FF100QG Specification Sheet
SWITCH TACT 100GF H=7.0MM SMD - TL3301FF100QG (TL3301FF100QG-ND) - Switches
Related parts Switches :SWITCH TACT 100GF H=7.0MM SMD - TL3301FF100QG
Order 'switch tact 100gf h=7.0mm smd - TL3301FF100QG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL3301FF100QG-ND.
SWITCH TACT 100GF H=7.0MM SMD - TL3301FF100QJ
Order 'switch tact 100gf h=7.0mm smd - TL3301FF100QJ' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL3301FF100QJ-ND.
SWITCH TACT 100GF H=5.0MM SMD - TL3301AF100QG
Order 'switch tact 100gf h=5.0mm smd - TL3301AF100QG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL3301AF100QG-ND.
SWITCH TACT 100GF H=5.0MM SMD - TL3301AF100QJ
Order 'switch tact 100gf h=5.0mm smd - TL3301AF100QJ' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL3301AF100QJ-ND.
SWITCH TACT 100GF H=8.0MM SMD - TL3301CF100QG
Order 'switch tact 100gf h=8.0mm smd - TL3301CF100QG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL3301CF100QG-ND.
SWITCH TACT 100GF H=8.0MM SMD - TL3301CF100RG
Order 'switch tact 100gf h=8.0mm smd - TL3301CF100RG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL3301CF100RG-ND.
SWITCH TACT 100GF H=8.0MM SMD - TL3301CF100RJ
Order 'switch tact 100gf h=8.0mm smd - TL3301CF100RJ' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL3301CF100RJ-ND.
SWITCH TACT 100GF H=13.0MM SMD - TL3301DF100QG
Order 'switch tact 100gf h=13.0mm smd - TL3301DF100QG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL3301DF100QG-ND.
SWITCH TACT 100GF H=13.0MM SMD - TL3301DF100RG
Order 'switch tact 100gf h=13.0mm smd - TL3301DF100RG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL3301DF100RG-ND.
SWITCH TACT 100GF H=7.3MM SMD - TL3301EF100QJ
Order 'switch tact 100gf h=7.3mm smd - TL3301EF100QJ' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL3301EF100QJ-ND.
SWITCH TACT 100GF H=4.3MM SMD - TL3301NF100QG
Order 'switch tact 100gf h=4.3mm smd - TL3301NF100QG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL3301NF100QG-ND.
SWITCH TACT 100GF H=4.3MM SMD - TL3301NF100QJ
Order 'switch tact 100gf h=4.3mm smd - TL3301NF100QJ' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL3301NF100QJ-ND.
SWITCH TACT 100GF H=2.8MM SMD - TL3301SPF100QG
Order 'switch tact 100gf h=2.8mm smd - TL3301SPF100QG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL3301SPF100QG-ND.
SWITCH TACT 100GF H=2.8MM SMD - TL3301SPF100RG
Order 'switch tact 100gf h=2.8mm smd - TL3301SPF100RG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL3301SPF100RG-ND.
SWITCH TACT 100GF H=2.4MM SMD - TL3301TF100QG
Order 'switch tact 100gf h=2.4mm smd - TL3301TF100QG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL3301TF100QG-ND.
Send this link via E-Mail
Help With This Screen
