SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TL3301EF160QJ
SWITCH TACT 160GF H=7.3MM SMD - TL3301EF160QJ - Switches
| Digi-Key Part Number | TL3301EF160QJ-ND |
700 |
.28526 |
Extended Price
199.68 |
| Manufacturer Part Number | TL3301EF160QJ | |||
| Description | SWITCH TACT 160GF H=7.3MM SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL3301EF160QJ |
| Vendor | E-Switch |
| Category | Switches |
| Actuator Type | Standard |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.05A @ 12VDC |
| Mounting Type | Surface Mount |
| Operating Force | 160gf |
| Orientation | Vertical |
| Outline | 6.00mm x 6.00mm |
| Switch Function | Off-Mom |
| Illumination | Non-Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL3301EF160QJ TL3301EF160QJ |
TL3301EF160QJ Specification Sheet
SWITCH TACT 160GF H=7.3MM SMD - TL3301EF160QJ (TL3301EF160QJ-ND) - Switches
Related parts SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TL3301EF160QJSPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TL3301EF160QJ
Order 'switch tact 160gf h=7.3mm smd - TL3301EF160QJ' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL3301EF160QJ-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TL3301EF160QG
Order 'switch tact 160gf h=7.3mm smd - TL3301EF160QG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL3301EF160QG-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TL3301AF160RG
Order 'switch tact 160gf h=5.0mm smd - TL3301AF160RG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL3301AF160RG-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TL3301BF160QG
Order 'switch tact 160gf h=9.5mm smd - TL3301BF160QG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL3301BF160QG-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TL3301BF160RG
Order 'switch tact 160gf h=9.5mm smd - TL3301BF160RG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL3301BF160RG-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TL3301CF160RG
Order 'switch tact 160gf h=8.0mm smd - TL3301CF160RG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL3301CF160RG-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TL3301CF160RJ
Order 'switch tact 160gf h=8.0mm smd - TL3301CF160RJ' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL3301CF160RJ-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TL3301DF160QG
Order 'switch tact 160gf h=13.0mm smd - TL3301DF160QG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL3301DF160QG-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TL3301DF160QJ
Order 'switch tact 160gf h=13.0mm smd - TL3301DF160QJ' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL3301DF160QJ-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TL3301DF160RG
Order 'switch tact 160gf h=13.0mm smd - TL3301DF160RG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL3301DF160RG-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TL3301FF160QJ
Order 'switch tact 160gf h=7.0mm smd - TL3301FF160QJ' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL3301FF160QJ-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TL3301NF160RG
Order 'switch tact 160gf h=4.3mm smd - TL3301NF160RG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL3301NF160RG-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TL3301NF160RJ
Order 'switch tact 160gf h=4.3mm smd - TL3301NF160RJ' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL3301NF160RJ-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TL3301SPF160QG1RBLK
Order 'switch tact 160gf h=2.8mm smd - TL3301SPF160QG1RBLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL3301SPF160QG1RBLK-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TL3301SPF160QJ
Order 'switch tact 160gf h=2.8mm smd - TL3301SPF160QJ' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL3301SPF160QJ-ND.
Options for SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TL3301EF160QJ
Send this link via E-Mail
Help With This Screen
