Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC65DCAD

CONN EDGECARD 130PS R/A .100 SLD - EBC65DCAD - Connectors

Digi-Key Part Number EBC65DCAD-ND
Price Break
10
Unit Price
11.44500
Extended Price
114.45
Manufacturer Part NumberEBC65DCAD
DescriptionCONN EDGECARD 130PS R/A .100 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC65DCAD
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC65DCAD
Technical/Catalog InformationEBC65DCAD
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole, Right Angle
FeaturesFlange
Number of Positions 130
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTube
Color-
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EBC65DCAD
EBC65DCAD

EBC65DCAD Specification Sheet

Image of CONN EDGECARD 130PS R/A .100 SLD - EBC65DCAD

CONN EDGECARD 130PS R/A .100 SLD - EBC65DCAD (EBC65DCAD-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC65DCAD
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC65DCAD
 Order 'conn edgecard 130ps r/a .100 sld - EBC65DCAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC65DCAD-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC65DRAH
 Order 'conn edgecard 130ps r/a .100 sld - GEC65DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRAH-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC65DRAI
 Order 'conn edgecard 130ps r/a .100 sld - GEC65DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRAI-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC65DRAN
 Order 'conn edgecard 130ps r/a .100 sld - GEC65DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRAN-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC65DRAS
 Order 'conn edgecard 130ps r/a .100 sld - GEC65DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRAS-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB50DKBA
 Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBA-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB50DKBD
 Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBD-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB50DKBH
 Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBH-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB50DKBI
 Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBI-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB50DKBN
 Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBN-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB50DKBS
 Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBS-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB50DKBS-S1075
 Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBS-S1075-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB50DKBT
 Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC50DCAD
 Order 'conn edgecard 100ps r/a .100 sld - EBC50DCAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DCAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC50DCAH
 Order 'conn edgecard 100ps r/a .100 sld - EBC50DCAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DCAH-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC65DCAD
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 130PS R/A .100 SLD - EBC65DCAD
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 130PS R/A .050 SLD - GCB65DHBT Next: CONN EDGECARD 130PS R/A .100 SLD - EBC65DCAH
CONN EDGECARD 130PS R/A .100 SLD - EBC65DCAD