IDC CABLE - ASR60H/AE60G/ASR60H - A3BBH-6036G
| Digi-Key Part Number | A3BBH-6036G-ND |
1 10 100 250 500 1000 2500 5000 |
17.40000 14.17200 10.44260 9.01300 8.39140 7.23525 6.83744 6.61366 |
Extended Price
17.40 141.72 1044.26 2253.25 4195.70 7235.25 17093.60 33068.30 |
| Manufacturer Part Number | A3BBH-6036G | |||
| Description | IDC CABLE - ASR60H/AE60G/ASR60H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3BBH-6036G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 60 pos Female to Female |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3BBH 6036G A3BBH6036G |
IDC CABLE - ASR60H/AE60G/ASR60H - A3BBH-6036G (A3BBH-6036G-ND)
Related parts:IDC CABLE-ASN60A/ AE60G / X - A1AXA-6036G
Order 'idc cable-asn60a/ ae60g / x - A1AXA-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-6036G-ND.
IDC CABLE-ASC60G/ AE60G / X - A1AXG-6036G
Order 'idc cable-asc60g/ ae60g / x - A1AXG-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-6036G-ND.
IDC CABLE-ASS60A/ AE60G / X - A1BXA-6036G
Order 'idc cable-ass60a/ ae60g / x - A1BXA-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-6036G-ND.
IDC CABLE-ASR60G/ AE60G / X - A1BXG-6036G
Order 'idc cable-asr60g/ ae60g / x - A1BXG-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-6036G-ND.
IDC CABLE-AKN60A/ AE60G / X - A1CXA-6036G
Order 'idc cable-akn60a/ ae60g / x - A1CXA-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-6036G-ND.
IDC CABLE-AKC60G/ AE60G / X - A1CXG-6036G
Order 'idc cable-akc60g/ ae60g / x - A1CXG-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-6036G-ND.
IDC CABLE-AKP60A/ AE60G / X - A1DXA-6036G
Order 'idc cable-akp60a/ ae60g / x - A1DXA-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-6036G-ND.
IDC CABLE-AKR60G/ AE60G / X - A1DXG-6036G
Order 'idc cable-akr60g/ ae60g / x - A1DXG-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXG-6036G-ND.
IDC CABLE-APK60A/ AE60G / X - A1KXA-6036G
Order 'idc cable-apk60a/ ae60g / x - A1KXA-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXA-6036G-ND.
IDC CABLE-APK60G/ AE60G / X - A1KXG-6036G
Order 'idc cable-apk60g/ ae60g / x - A1KXG-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXG-6036G-ND.
IDC CABLE-APR60A/ AE60G / X - A1RXA-6036G
Order 'idc cable-apr60a/ ae60g / x - A1RXA-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1RXA-6036G-ND.
IDC CABLE-ASN60A/ AE60G / ASN60A - A3AAA-6036G
Order 'idc cable-asn60a/ ae60g / asn60a - A3AAA-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-6036G-ND.
IDC CABLE-ASC60G/ AE60G / ASC60G - A3AAG-6036G
Order 'idc cable-asc60g/ ae60g / asc60g - A3AAG-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-6036G-ND.
IDC CABLE-ASN60A/ AE60G / APK60A - A3AKA-6036G
Order 'idc cable-asn60a/ ae60g / apk60a - A3AKA-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-6036G-ND.
IDC CABLE-ASC60G/ AE60G / APK60G - A3AKG-6036G
Order 'idc cable-asc60g/ ae60g / apk60g - A3AKG-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-6036G-ND.
Send this link via E-Mail
Help With This Screen