CONN SOCKET 10 POS 2MM GOLD - TCSD-05-01-N - Connectors, Interconnects
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Samtec Inc Receptacle TCSD-05-01-N
| Digi-Key Part Number | TCSD-05-01-N-ND |
1 |
3.12000 |
Extended Price
3.12 |
| Manufacturer Part Number | TCSD-05-01-N | |||
| Description | CONN SOCKET 10 POS 2MM GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TCSD-05-01-N |
| Vendor | Samtec Inc |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | Feed Through, Polarizing Key |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Packaging | Tube |
| Fastening Type | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 10 |
| Wire Type | Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | 28 AWG |
| Cable Termination | IDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TCSD 05 01 N TCSD0501N |
CONN SOCKET 10 POS 2MM GOLD - TCSD-05-01-N (TCSD-05-01-N-ND) - Connectors, Interconnects
Related parts Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Samtec Inc Receptacle TCSD-05-01-NCONN SOCKET 10 POS 2MM GOLD - TCSD-05-01-N
Order 'conn socket 10 pos 2mm gold - TCSD-05-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number TCSD-05-01-N-ND.
CONN SOCKET 20 POS 2MM GOLD - TCSD-10-01-N
Order 'conn socket 20 pos 2mm gold - TCSD-10-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number TCSD-10-01-N-ND.
CONN SOCKET 24 POS 2MM GOLD - TCSD-12-01-N
Order 'conn socket 24 pos 2mm gold - TCSD-12-01-N' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number TCSD-12-01-N-ND.
CONN RCPT 5POS .100" SNGL GOLD - CES-105-01-S-S
Order 'conn rcpt 5pos .100" sngl gold - CES-105-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1085-05-ND.
CONN RCPT .100" 5POS SNGL GOLD - SLW-105-01-G-S
Order 'conn rcpt .100" 5pos sngl gold - SLW-105-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1089-05-ND.
CONN RCPT .100" 5POS SNGL GOLD - SSQ-105-01-G-S
Order 'conn rcpt .100" 5pos sngl gold - SSQ-105-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1180-05-ND.
CONN RCPT .100" 5POS SNGL GOLD - SSQ-105-01-S-S
Order 'conn rcpt .100" 5pos sngl gold - SSQ-105-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1182-05-ND.
CONN RCPT .100" 5POS SNGL GOLD - SSQ-105-02-G-S
Order 'conn rcpt .100" 5pos sngl gold - SSQ-105-02-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1187-05-ND.
CONN RCPT .100" 5POS SNGL GOLD - SSQ-105-02-S-S
Order 'conn rcpt .100" 5pos sngl gold - SSQ-105-02-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1191-05-ND.
CONN RCPT .100" 5POS SNGL GOLD - SSQ-105-03-G-S
Order 'conn rcpt .100" 5pos sngl gold - SSQ-105-03-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1198-05-ND.
CONN RCPT .100" 5POS SNGL GOLD - SSQ-105-03-S-S
Order 'conn rcpt .100" 5pos sngl gold - SSQ-105-03-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1202-05-ND.
CONN RCPT .100" 5POS SNGL GOLD - SSW-105-01-G-S
Order 'conn rcpt .100" 5pos sngl gold - SSW-105-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1209-05-ND.
CONN RCPT .100" 5POS SNGL GOLD - SSW-105-01-S-S
Order 'conn rcpt .100" 5pos sngl gold - SSW-105-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1211-05-ND.
CONN RCPT .100" 5POS SNGL GOLD - SSW-105-02-G-S
Order 'conn rcpt .100" 5pos sngl gold - SSW-105-02-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1216-05-ND.
CONN RCPT .100" 5POS SNGL GOLD - SSW-105-02-S-S
Order 'conn rcpt .100" 5pos sngl gold - SSW-105-02-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1219-05-ND.
Options for Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Samtec Inc Receptacle TCSD-05-01-N
Send this link via E-Mail
Help With This Screen
