CAP ALUM 30UF 250V AXIAL - TC57 - Capacitors
| Digi-Key Part Number | TC57-ND |
192 |
13.35599 |
Extended Price
2564.35 |
| Manufacturer Part Number | TC57 | |||
| Description | CAP ALUM 30UF 250V AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TC57 |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 30µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.750" Dia x 1.375" H (19.05mm x 34.93mm) |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Axial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 250V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TC57 TC57 |
TC57 Specification Sheet
CAP ALUM 30UF 250V AXIAL - TC57 (TC57-ND) - Capacitors
Related parts Capacitors :CAP ALUM 30UF 250V AXIAL - TC57
Order 'cap alum 30uf 250v axial - TC57' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TC57-ND.
CAP ALUM 100UF 250V AXIAL - TC1265
Order 'cap alum 100uf 250v axial - TC1265' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TC1265-ND.
CAP ALUM 160UF 250V AXIAL - TC1266
Order 'cap alum 160uf 250v axial - TC1266' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TC1266-ND.
CAP ALUM 225UF 250V AXIAL - TC1267
Order 'cap alum 225uf 250v axial - TC1267' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TC1267-ND.
CAP ALUM 8UF 250V AXIAL - TC51
Order 'cap alum 8uf 250v axial - TC51' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TC51-ND.
CAP ALUM 10UF 250V AXIAL - TC52
Order 'cap alum 10uf 250v axial - TC52' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TC52-ND.
CAP ALUM 12UF 250V AXIAL - TC53
Order 'cap alum 12uf 250v axial - TC53' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TC53-ND.
CAP ALUM 16UF 250V AXIAL - TC54
Order 'cap alum 16uf 250v axial - TC54' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TC54-ND.
CAP ALUM 20UF 250V AXIAL - TC55
Order 'cap alum 20uf 250v axial - TC55' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TC55-ND.
CAP ALUM 40UF 250V AXIAL - TC58
Order 'cap alum 40uf 250v axial - TC58' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TC58-ND.
CAP ALUM 50UF 250V AXIAL - TC59
Order 'cap alum 50uf 250v axial - TC59' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TC59-ND.
CAP ALUM 30UF 450V AXIAL - TC77
Order 'cap alum 30uf 450v axial - TC77' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TC77-ND.
CAP ALUM 100UF 250V AXIAL - TCG101T250L2C
Order 'cap alum 100uf 250v axial - TCG101T250L2C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TCG101T250L2C-ND.
CAP ALUM 200UF 250V AXIAL - TCG201T250N2L
Order 'cap alum 200uf 250v axial - TCG201T250N2L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TCG201T250N2L-ND.
CAP ALUM 30UF 350V AXIAL - TCG300T350G2C
Order 'cap alum 30uf 350v axial - TCG300T350G2C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TCG300T350G2C-ND.
Send this link via E-Mail
Help With This Screen