Microchip Technology (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Digi-Reel® 1 TC1270ANMCVCTTR
IC RESET MONITOR 4.38V SOT23A-5 - TC1270ANMCVCTTR - Integrated Circuits (ICs)
| Digi-Key Part Number | TC1270ANMCVCTDKR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TC1270ANMCVCTTR | |||
| Description | IC RESET MONITOR 4.38V SOT23A-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TC1270ANMCVCTTR |
| Vendor | Microchip Technology (VA) |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | SOT-23A-5 |
| Packaging | Digi-Reel® |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 17.5 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 4.38V |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TC1270ANMCVCTTR TC1270ANMCVCTTR TC1270ANMCVCTDKR ND TC1270ANMCVCTDKRND TC1270ANMCVCTDKR |
TC1270ANMCVCTTR Specification Sheet
IC RESET MONITOR 4.38V SOT23A-5 - TC1270ANMCVCTTR (TC1270ANMCVCTDKR-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Digi-Reel® 1 TC1270ANMCVCTTRMicrochip Technology (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 TC1270ANMCVCTTR
Order 'ic reset monitor 4.38v sot23a-5 - TC1270ANMCVCTTR' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC1270ANMCVCTCT-ND.
Microchip Technology (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Digi-Reel® 1 TC1270ANMCVCTTR
Order 'ic reset monitor 4.38v sot23a-5 - TC1270ANMCVCTTR' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC1270ANMCVCTDKR-ND.
Microchip Technology (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 TC1270AMCVCTTR
Order 'ic reset monitor 4.38v sot23a-5 - TC1270AMCVCTTR' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC1270AMCVCTCT-ND.
Microchip Technology (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Digi-Reel® 1 TC1270AMCVCTTR
Order 'ic reset monitor 4.38v sot23a-5 - TC1270AMCVCTTR' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC1270AMCVCTDKR-ND.
Microchip Technology (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 TC1271AMCVCTTR
Order 'ic reset monitor 4.38v sot23a-5 - TC1271AMCVCTTR' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC1271AMCVCTCT-ND.
Microchip Technology (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Digi-Reel® 1 TC1271AMCVCTTR
Order 'ic reset monitor 4.38v sot23a-5 - TC1271AMCVCTTR' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC1271AMCVCTDKR-ND.
Microchip Technology Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 TC1270ANMCVCTTR
Order 'ic reset monitor 4.38v sot23a-5 - TC1270ANMCVCTTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1270ANMCVCTTR-ND.
Microchip Technology (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 TC1270ALCVCTTR
Order 'ic reset monitor 4.63v sot23a-5 - TC1270ALCVCTTR' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC1270ALCVCTCT-ND.
Microchip Technology (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Digi-Reel® 1 TC1270ALCVCTTR
Order 'ic reset monitor 4.63v sot23a-5 - TC1270ALCVCTTR' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC1270ALCVCTDKR-ND.
Microchip Technology (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 TC1270ANLCVCTTR
Order 'ic reset monitor 4.63v sot23a-5 - TC1270ANLCVCTTR' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC1270ANLCVCTCT-ND.
Microchip Technology (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Digi-Reel® 1 TC1270ANLCVCTTR
Order 'ic reset monitor 4.63v sot23a-5 - TC1270ANLCVCTTR' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC1270ANLCVCTDKR-ND.
Microchip Technology (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 TC1270ANRCVCTTR
Order 'ic reset monitor 2.63v sot23a-5 - TC1270ANRCVCTTR' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC1270ANRCVCTCT-ND.
Microchip Technology (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Digi-Reel® 1 TC1270ANRCVCTTR
Order 'ic reset monitor 2.63v sot23a-5 - TC1270ANRCVCTTR' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC1270ANRCVCTDKR-ND.
Microchip Technology (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 TC1270ANSCVCTTR
Order 'ic reset monitor 2.93v sot23a-5 - TC1270ANSCVCTTR' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC1270ANSCVCTCT-ND.
Microchip Technology (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Digi-Reel® 1 TC1270ANSCVCTTR
Order 'ic reset monitor 2.93v sot23a-5 - TC1270ANSCVCTTR' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC1270ANSCVCTDKR-ND.
Options for Microchip Technology (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Digi-Reel® 1 TC1270ANMCVCTTR
Send this link via E-Mail
Help With This Screen
