IDC CABLE - ASR60H/AE60G/ASR60H - A3BBH-6006G
| Digi-Key Part Number | A3BBH-6006G-ND |
1 10 100 250 500 1000 2500 5000 |
13.12000 10.68400 7.87260 6.79480 6.32620 5.45459 5.15468 4.98598 |
Extended Price
13.12 106.84 787.26 1698.70 3163.10 5454.59 12886.70 24929.90 |
| Manufacturer Part Number | A3BBH-6006G | |||
| Description | IDC CABLE - ASR60H/AE60G/ASR60H | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3BBH-6006G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 60 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Strain Relief |
| Color | Gray, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 15µin (0.38µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3BBH 6006G A3BBH6006G |
IDC CABLE - ASR60H/AE60G/ASR60H - A3BBH-6006G (A3BBH-6006G-ND)
Related parts :IDC CABLE-ASN60A/ AE60G / ASN60A - A3AAA-6006G
Order 'idc cable-asn60a/ ae60g / asn60a - A3AAA-6006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-6006G-ND.
IDC CABLE-ASC60G/ AE60G / ASC60G - A3AAG-6006G
Order 'idc cable-asc60g/ ae60g / asc60g - A3AAG-6006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-6006G-ND.
IDC CABLE-ASN60A/ AE60G / APK60A - A3AKA-6006G
Order 'idc cable-asn60a/ ae60g / apk60a - A3AKA-6006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-6006G-ND.
IDC CABLE-ASC60G/ AE60G / APK60G - A3AKG-6006G
Order 'idc cable-asc60g/ ae60g / apk60g - A3AKG-6006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKG-6006G-ND.
IDC CABLE-ASS60A/ AE60G / ASS60A - A3BBA-6006G
Order 'idc cable-ass60a/ ae60g / ass60a - A3BBA-6006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBA-6006G-ND.
IDC CABLE-ASR60G/ AE60G / ASR60G - A3BBG-6006G
Order 'idc cable-asr60g/ ae60g / asr60g - A3BBG-6006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBG-6006G-ND.
IDC CABLE-ASS60A/ AE60G / APR60A - A3BKA-6006G
Order 'idc cable-ass60a/ ae60g / apr60a - A3BKA-6006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BKA-6006G-ND.
IDC CABLE-ASR60A/ AE60G / APR60A - A3BRA-6006G
Order 'idc cable-asr60a/ ae60g / apr60a - A3BRA-6006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BRA-6006G-ND.
IDC CABLE-AKN60A/ AE60G / AKN60A - A3CCA-6006G
Order 'idc cable-akn60a/ ae60g / akn60a - A3CCA-6006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCA-6006G-ND.
IDC CABLE-AKC60G/ AE60G / AKC60G - A3CCG-6006G
Order 'idc cable-akc60g/ ae60g / akc60g - A3CCG-6006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCG-6006G-ND.
IDC CABLE - AKC60H/AE60G/AKC60H - A3CCH-6006G
Order 'idc cable - akc60h/ae60g/akc60h - A3CCH-6006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCH-6006G-ND.
IDC CABLE-AKN60A/ AE60G / APK60A - A3CKA-6006G
Order 'idc cable-akn60a/ ae60g / apk60a - A3CKA-6006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKA-6006G-ND.
IDC CABLE-AKC60G/ AE60G / APK60G - A3CKG-6006G
Order 'idc cable-akc60g/ ae60g / apk60g - A3CKG-6006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKG-6006G-ND.
IDC CABLE-AKP60A/ AE60G / AKP60A - A3DDA-6006G
Order 'idc cable-akp60a/ ae60g / akp60a - A3DDA-6006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DDA-6006G-ND.
IDC CABLE-AKR60G/ AE60G / AKR60G - A3DDG-6006G
Order 'idc cable-akr60g/ ae60g / akr60g - A3DDG-6006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DDG-6006G-ND.
Send this link via E-Mail
Help With This Screen