Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP FILM 2.0UF 2KV BOLT - T20W2NR-F

Digi-Key Part Number T20W2NR-F-ND
Price Break
100
Unit Price
49.11400
Extended Price
4911.40
Manufacturer Part NumberT20W2NR-F
DescriptionCAP FILM 2.0UF 2KV BOLT
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationT20W2NR-F
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance2.0µF
Voltage - Rated 2000V (2kV)
Tolerance±10%
Package / CaseScrew Terminals
PackagingBulk
FeaturesHigh Voltage
Maximum Temperature-55°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T20W2NR F
T20W2NRF

T20W2NR-F Specification Sheet

Image of CAP FILM 2.0UF 2KV BOLT - T20W2NR-F

CAP FILM 2.0UF 2KV BOLT - T20W2NR-F (T20W2NR-F-ND)

Related parts :
CAP FILM 2.0UF 2KV BOLT - T20W2NR-F
 Order 'cap film 2.0uf 2kv bolt - T20W2NR-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number T20W2NR-F-ND.
CAP FILM 2.0UF 400V BOLT - SCRN211R-F
 Order 'cap film 2.0uf 400v bolt - SCRN211R-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN211R-F-ND.
CAP FILM 20UF 400V BOLT - SCRN216R-F
 Order 'cap film 20uf 400v bolt - SCRN216R-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN216R-F-ND.
CAP FILM 2.0UF 600V BOLT - SCRN220R-F
 Order 'cap film 2.0uf 600v bolt - SCRN220R-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN220R-F-ND.
CAP FILM 20UF 600V BOLT - SCRN227R
 Order 'cap film 20uf 600v bolt - SCRN227R' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN227R-ND.
CAP FILM 20UF 600V BOLT - SCRN227R-F
 Order 'cap film 20uf 600v bolt - SCRN227R-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN227R-F-ND.
CAP FILM 2.0UF 1KV BOLT - SCRN234R
 Order 'cap film 2.0uf 1kv bolt - SCRN234R' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN234R-ND.
CAP FILM 2.0UF 1KV BOLT - SCRN234R-F
 Order 'cap film 2.0uf 1kv bolt - SCRN234R-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN234R-F-ND.
CAP FILM 20UF 1KV BOLT - SCRN239R
 Order 'cap film 20uf 1kv bolt - SCRN239R' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN239R-ND.
CAP FILM 20UF 1KV BOLT - SCRN239R-F
 Order 'cap film 20uf 1kv bolt - SCRN239R-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN239R-F-ND.
CAP FILM 2.0UF 1.5KV BOLT - SCRN242R
 Order 'cap film 2.0uf 1.5kv bolt - SCRN242R' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN242R-ND.
CAP FILM 2.0UF 1.5KV BOLT - SCRN242R-F
 Order 'cap film 2.0uf 1.5kv bolt - SCRN242R-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN242R-F-ND.
CAP FILM .25UF 2KV BOLT - SCRN246R
 Order 'cap film .25uf 2kv bolt - SCRN246R' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN246R-ND.
CAP FILM .25UF 2KV BOLT - SCRN246R-F
 Order 'cap film .25uf 2kv bolt - SCRN246R-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN246R-F-ND.
CAP FILM .50UF 2KV BOLT - SCRN247R
 Order 'cap film .50uf 2kv bolt - SCRN247R' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SCRN247R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP FILM 2.0UF 1KVDC SOLDER LUG - OTBG205KNPIR-F Next: CAP FILM 2.0UF 400V BOLT - SCRN211R-F