IDC CABLE - ASR50H/AE50M/ASR50H - A3BBH-5036M
| Digi-Key Part Number | A3BBH-5036M-ND |
1 10 100 250 500 1000 2500 5000 |
27.07000 22.04100 16.24050 14.01712 13.05044 11.25237 10.63369 10.28567 |
Extended Price
27.07 220.41 1624.05 3504.28 6525.22 11252.37 26584.22 51428.35 |
| Manufacturer Part Number | A3BBH-5036M | |||
| Description | IDC CABLE - ASR50H/AE50M/ASR50H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3BBH-5036M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 50 pos Female to Female |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3BBH 5036M A3BBH5036M |
IDC CABLE - ASR50H/AE50M/ASR50H - A3BBH-5036M (A3BBH-5036M-ND)
Related parts:IDC CABLE- ASN50A/ AE50M / X - A1AXA-5036M
Order 'idc cable- asn50a/ ae50m / x - A1AXA-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-5036M-ND.
IDC CABLE- ASC50G/ AE50M / X - A1AXG-5036M
Order 'idc cable- asc50g/ ae50m / x - A1AXG-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-5036M-ND.
IDC CABLE - ASC50H/AE50M/X - A1AXH-5036M
Order 'idc cable - asc50h/ae50m/x - A1AXH-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-5036M-ND.
IDC CABLE- ASS50A/ AE50M / X - A1BXA-5036M
Order 'idc cable- ass50a/ ae50m / x - A1BXA-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-5036M-ND.
IDC CABLE- ASR50G/ AE50M / X - A1BXG-5036M
Order 'idc cable- asr50g/ ae50m / x - A1BXG-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-5036M-ND.
IDC CABLE- AKN50A/ AE50M / X - A1CXA-5036M
Order 'idc cable- akn50a/ ae50m / x - A1CXA-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-5036M-ND.
IDC CABLE- AKC50G/ AE50M / X - A1CXG-5036M
Order 'idc cable- akc50g/ ae50m / x - A1CXG-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-5036M-ND.
IDC CABLE - AKC50H/AE50M/X - A1CXH-5036M
Order 'idc cable - akc50h/ae50m/x - A1CXH-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXH-5036M-ND.
IDC CABLE- AKP50A/ AE50M / X - A1DXA-5036M
Order 'idc cable- akp50a/ ae50m / x - A1DXA-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-5036M-ND.
IDC CABLE- AKR50G/ AE50M / X - A1DXG-5036M
Order 'idc cable- akr50g/ ae50m / x - A1DXG-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXG-5036M-ND.
IDC CABLE - AKR50H/AE50M/X - A1DXH-5036M
Order 'idc cable - akr50h/ae50m/x - A1DXH-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-5036M-ND.
IDC CABLE- AKR50T/ AE50M / X - A1DXT-5036M
Order 'idc cable- akr50t/ ae50m / x - A1DXT-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXT-5036M-ND.
IDC CABLE- ACE50G/ AE50M / X - A1EXG-5036M
Order 'idc cable- ace50g/ ae50m / x - A1EXG-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1EXG-5036M-ND.
IDC CABLE- APK50A/ AE50M / X - A1KXA-5036M
Order 'idc cable- apk50a/ ae50m / x - A1KXA-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXA-5036M-ND.
IDC CABLE - APK50B/AE50M/X - A1KXB-5036M
Order 'idc cable - apk50b/ae50m/x - A1KXB-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXB-5036M-ND.
Send this link via E-Mail
Help With This Screen