Keywords:





LCD 10.4" TFT MOD 800X600 SVGA - T-51944D104J-FW-A-ABN

Digi-Key Part Number T-51944D104J-FW-A-ABN-ND
Price Break
100
Unit Price
390.59130
Extended Price
39059.13
Manufacturer Part NumberT-51944D104J-FW-A-ABN
DescriptionLCD 10.4" TFT MOD 800X600 SVGA
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationT-51944D104J-FW-A-ABN
VendorOptrex America Inc
CategoryOptoelectronics
Display TypeTFT- Thin Film Transistor
Display ModeTransflective
BacklightLED - White
Dot Size-
Viewing Area211.20mm L x 158.40mm W
Dot Pixels800 x 600 (SVGA)
Dot Pitch0.26mm x 0.26mm
InterfaceLVDS
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T 51944D104J FW A ABN
T51944D104JFWAABN

T-51944D104J-FW-A-ABN Specification Sheet

Image of LCD 10.4" TFT MOD 800X600 SVGA - T-51944D104J-FW-A-ABN

LCD 10.4" TFT MOD 800X600 SVGA - T-51944D104J-FW-A-ABN (T-51944D104J-FW-A-ABN-ND)

Related parts :
LCD 10.4" TFT MOD 800X600 SVGA - T-51944D104J-FW-A-ABN
 Order 'lcd 10.4" tft mod 800x600 svga - T-51944D104J-FW-A-ABN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-51944D104J-FW-A-ABN-ND.
LCD 12.1" TFT MOD 800X600 SVGA - T-51866D121J-FW-A-ABN
 Order 'lcd 12.1" tft mod 800x600 svga - T-51866D121J-FW-A-ABN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-51866D121J-FW-A-ABN-ND.
LCD 12.1" TFT MOD 800X600 SVGA - T-52017D121J-FW-A-ABN
 Order 'lcd 12.1" tft mod 800x600 svga - T-52017D121J-FW-A-ABN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-52017D121J-FW-A-ABN-ND.
LCD 12.1" TFT MOD 800X600 SVGA - T-51512D121J-FW-A-AB
 Order 'lcd 12.1" tft mod 800x600 svga - T-51512D121J-FW-A-AB' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1229-ND.
LCD 12.1" TFT MOD 800X600 SVGA - T-51512D121J-FW-A-AC
 Order 'lcd 12.1" tft mod 800x600 svga - T-51512D121J-FW-A-AC' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-51512D121J-FW-A-AC-ND.
LCD 12.1" TFT MOD 800X600 SVGA - T-51512D121J-FW-A-AE
 Order 'lcd 12.1" tft mod 800x600 svga - T-51512D121J-FW-A-AE' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-51512D121J-FW-A-AE-ND.
LCD 12.1" TFT MOD 800X600 SVGA - T-51512D121J-FW-A-AFN
 Order 'lcd 12.1" tft mod 800x600 svga - T-51512D121J-FW-A-AFN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-51512D121J-FW-A-AFN-ND.
LCD 12.1" TFT MOD 800X600 SVGA - T-51512D121J-FW-A-AGN
 Order 'lcd 12.1" tft mod 800x600 svga - T-51512D121J-FW-A-AGN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-51512D121J-FW-A-AGN-ND.
LCD 12.1" TFT MOD 800X600 SVGA - T-51512D121J-FW-A-AHN
 Order 'lcd 12.1" tft mod 800x600 svga - T-51512D121J-FW-A-AHN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-51512D121J-FW-A-AHN-ND.
LCD 12.1" TFT MOD 800X600 SVGA - T-52017D121J-FW-A-AAN
 Order 'lcd 12.1" tft mod 800x600 svga - T-52017D121J-FW-A-AAN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-52017D121J-FW-A-AAN-ND.
LCD 12.1" TFT MOD 800X600 XG - T-55196D121J-FW-A-AAN
 Order 'lcd 12.1" tft mod 800x600 xg - T-55196D121J-FW-A-AAN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-55196D121J-FW-A-AAN-ND.
LCD 12.1" TFT MOD 1024X768 XGA - T-55196D121J-FW-A-ABN
 Order 'lcd 12.1" tft mod 1024x768 xga - T-55196D121J-FW-A-ABN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-55196D121J-FW-A-ABN-ND.
LCD 8.4" TFT MOD 800X600 SVGA - T-55466D084J-LW-A-AAN
 Order 'lcd 8.4" tft mod 800x600 svga - T-55466D084J-LW-A-AAN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-55466D084J-LW-A-AAN-ND.
LCD 10.4" TFT MOD 640X480 DIGITL - T-51513D104JU-FW-A-AC
 Order 'lcd 10.4" tft mod 640x480 digitl - T-51513D104JU-FW-A-AC' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1228-ND.
LCD 10.4" TFT MOD 640X480 VGA - T-51513D104J-FW-A-AD
 Order 'lcd 10.4" tft mod 640x480 vga - T-51513D104J-FW-A-AD' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-51513D104J-FW-A-AD-ND.

Send this link via E-Mail
Help With This Screen

LCD 10.4" TFT MOD 800X600 SVGA - T-51944D104J-FW-A-ABN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: LCD 10.4" TFT MOD 640X480 VGA - T-51513D104JU-FW-A-AIN Next: LCD 10.4" TFT MOD SVGA HI BRIGHT - T-51410D104-FW-P-AD
LCD 10.4" TFT MOD 800X600 SVGA - T-51944D104J-FW-A-ABN