IC LASER DRIVER SDH/SONET 32-MLF - SY88952LMG TR
| Digi-Key Part Number | SY88952LMG TR-ND |
1000 |
13.60970 |
Extended Price
13609.70 |
| Manufacturer Part Number | SY88952LMG TR | |||
| Description | IC LASER DRIVER SDH/SONET 32-MLF | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SY88952LMG TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Type | Laser Diode Driver |
| Data Rate | 2.7Gbs |
| Current - Bias | 100mA |
| Current - Modulation | 90mA |
| Current - Supply | 85mA |
| Number of Channels | 1 |
| Voltage - Supply | 3 V ~ 3.6 V |
| Package / Case | 32-MLF |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SY88952LMG TR SY88952LMG TR |
SY88952LMG TR Specification Sheet
IC LASER DRIVER SDH/SONET 32-MLF - SY88952LMG TR (SY88952LMG TR-ND)
Related parts:IC LASER DRIVER SDH/SONET 32-MLF - SY88952LMG TR
Order 'ic laser driver sdh/sonet 32-mlf - SY88952LMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88952LMG TR-ND.
IC LASER DRIVER SDH/SONET 32-MLF - SY88952LMI TR
Order 'ic laser driver sdh/sonet 32-mlf - SY88952LMI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88952LMI TR-ND.
IC LASER DRIVER SDH/SONET 32-MLF - SY88952LMG
Order 'ic laser driver sdh/sonet 32-mlf - SY88952LMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2552-ND.
IC LASER DRIVER SDH/SONET 32-MLF - SY88952LMI
Order 'ic laser driver sdh/sonet 32-mlf - SY88952LMI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88952LMI-ND.
IC LASER DRIVER SONET/SDH 16-MLF - SY88912LMI TR
Order 'ic laser driver sonet/sdh 16-mlf - SY88912LMI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88912LMI TR-ND.
IC LASER DRIVER SONET/SDH 16-MLF - SY88932LMI TR
Order 'ic laser driver sonet/sdh 16-mlf - SY88932LMI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88932LMI TR-ND.
IC LASER DRIVER SONET/SDH 16-MLF - SY88912LMG TR
Order 'ic laser driver sonet/sdh 16-mlf - SY88912LMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88912LMG TR-ND.
IC LASER DRIVER SONET/SDH 16-MLF - SY88932LMG TR
Order 'ic laser driver sonet/sdh 16-mlf - SY88932LMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88932LMG TR-ND.
IC LASER DRIVER SONET/SDH 16-MLF - SY88912LMI
Order 'ic laser driver sonet/sdh 16-mlf - SY88912LMI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88912LMI-ND.
IC LASER DRIVER SONET/SDH 10MSOP - SY88922KC TR
Order 'ic laser driver sonet/sdh 10msop - SY88922KC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88922KC TR-ND.
IC LASER DRIVER SONET/SDH 10MSOP - SY88922VKC TR
Order 'ic laser driver sonet/sdh 10msop - SY88922VKC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88922VKC TR-ND.
IC LASER DRIVER SONET/SDH 16-MLF - SY88932LMI
Order 'ic laser driver sonet/sdh 16-mlf - SY88932LMI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88932LMI-ND.
IC LASER DRIVER SONET/SDH 16-MLF - SY88932LMG
Order 'ic laser driver sonet/sdh 16-mlf - SY88932LMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2076-5-ND.
IC LASER DRIVER SONET/SDH 16-MLF - SY88912LMG
Order 'ic laser driver sonet/sdh 16-mlf - SY88912LMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2549-ND.
IC LASER DRIVER SONET/SDH 10MSOP - SY88922KC
Order 'ic laser driver sonet/sdh 10msop - SY88922KC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88922KC-ND.
Send this link via E-Mail
Help With This Screen