IC TXRX CLOCK RECOVERY 28-SOIC - SY69952ZH TR
| Digi-Key Part Number | SY69952ZH TR-ND |
1000 |
17.09240 |
Extended Price
17092.40 |
| Manufacturer Part Number | SY69952ZH TR | |||
| Description | IC TXRX CLOCK RECOVERY 28-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SY69952ZH TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Type | Clock and Data Recovery (CDR) |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Number of Outputs | 4 |
| Input | PECL, TTL |
| Output | PECL, TTL |
| Frequency-Max | 155MHz |
| Package / Case | 28-SOIC |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SY69952ZH TR SY69952ZH TR |
SY69952ZH TR Specification Sheet
IC TXRX CLOCK RECOVERY 28-SOIC - SY69952ZH TR (SY69952ZH TR-ND)
Related parts:IC TXRX CLOCK RECOVERY 28-SOIC - SY69952ZH TR
Order 'ic txrx clock recovery 28-soic - SY69952ZH TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY69952ZH TR-ND.
IC TXRX CLOCK RECOVERY 28-SOIC - SY69952ZC TR
Order 'ic txrx clock recovery 28-soic - SY69952ZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY69952ZC TR-ND.
IC TXRX CLOCK RECOVERY 28-SOIC - SY69952ZH
Order 'ic txrx clock recovery 28-soic - SY69952ZH' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2056-5-ND.
IC TXRX CLOCK RECOVERY 28-SOIC - SY69952ZC
Order 'ic txrx clock recovery 28-soic - SY69952ZC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY69952ZC-ND.
IC CLOCK/DATA RECOVERY 28-SOIC - SY87700ALZG TR
Order 'ic clock/data recovery 28-soic - SY87700ALZG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY87700ALZG TR-ND.
IC CLOCK/DATA RECOVERY 28-SOIC - SY87700LZG TR
Order 'ic clock/data recovery 28-soic - SY87700LZG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY87700LZG TR-ND.
IC CLOCK/DATA RECOVERY 28-SOIC - SY87701ALZG TR
Order 'ic clock/data recovery 28-soic - SY87701ALZG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY87701ALZG TR-ND.
IC CLOCK/DATA RECOVERY 28-SOIC - SY87701LZG TR
Order 'ic clock/data recovery 28-soic - SY87701LZG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY87701LZG TR-ND.
IC DRIVER DIFF 1:9 SGL 28-SOIC - SY100S811ZC TR
Order 'ic driver diff 1:9 sgl 28-soic - SY100S811ZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100S811ZC TR-ND.
IC CLOCK/DATA RECOVERY 28-SOIC - SY87700LZI
Order 'ic clock/data recovery 28-soic - SY87700LZI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY87700LZI-ND.
IC CLOCK/DATA RECOVERY 28-SOIC - SY87701LZI
Order 'ic clock/data recovery 28-soic - SY87701LZI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY87701LZI-ND.
IC CLOCK/DATA RECOVERY 28-SOIC - SY87701VZC
Order 'ic clock/data recovery 28-soic - SY87701VZC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY87701VZC-ND.
IC CLOCK/DATA RECOVERY 28-SOIC - SY87700ALZG
Order 'ic clock/data recovery 28-soic - SY87700ALZG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2057-5-ND.
IC CLOCK/DATA RECOVERY 28-SOIC - SY87700LZG
Order 'ic clock/data recovery 28-soic - SY87700LZG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2059-5-ND.
IC CLOCK/DATA RECOVERY 28-SOIC - SY87701ALZG
Order 'ic clock/data recovery 28-soic - SY87701ALZG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2541-ND.
Send this link via E-Mail
Help With This Screen