IC MUX 2:1 LVDS FSI INPUT 16-MLF - SY58611UMG TR
| Digi-Key Part Number | SY58611UMG TR-ND |
1000 |
3.42500 |
Extended Price
3425.00 |
| Manufacturer Part Number | SY58611UMG TR | |||
| Description | IC MUX 2:1 LVDS FSI INPUT 16-MLF | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SY58611UMG TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Circuit | 2 x 2:1 |
| Independent Circuits | 1 |
| Mounting Type | Surface Mount |
| Output Current High, Low | - |
| Package / Case | 16-MLF |
| Packaging | Tape & Reel (TR) |
| Series | SY58 |
| Supply Voltage | - |
| Type | Differential Digital Multiplexer |
| Voltage Supply Source | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SY58611UMG TR SY58611UMG TR |
SY58611UMG TR Specification Sheet
IC MUX 2:1 LVDS FSI INPUT 16-MLF - SY58611UMG TR (SY58611UMG TR-ND)
Related parts:IC MUX 2:1 LVDS FSI INPUT 16-MLF - SY58611UMG
Order 'ic mux 2:1 lvds fsi input 16-mlf - SY58611UMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2053-5-ND.
IC MUX 2:1 LVDS FSI INPUT 16-MLF - SY58611UMG TR
Order 'ic mux 2:1 lvds fsi input 16-mlf - SY58611UMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58611UMG TR-ND.
IC MUX 2:1 CML FSI INPUT 16-MLF - SY58609UMG
Order 'ic mux 2:1 cml fsi input 16-mlf - SY58609UMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2051-5-ND.
IC MUX 2:1 CML FSI INPUT 16-MLF - SY58609UMG TR
Order 'ic mux 2:1 cml fsi input 16-mlf - SY58609UMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58609UMG TR-ND.
IC MUX 2:1 LVPECL FSI INP 16-MLF - SY58610UMG
Order 'ic mux 2:1 lvpecl fsi inp 16-mlf - SY58610UMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2052-5-ND.
IC MUX 2:1 LVPECL FSI INP 16-MLF - SY58610UMG TR
Order 'ic mux 2:1 lvpecl fsi inp 16-mlf - SY58610UMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58610UMG TR-ND.
IC MUX 2:1 DIFF PREC HS 16-MLF - SY58017UMG
Order 'ic mux 2:1 diff prec hs 16-mlf - SY58017UMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1534-5-ND.
IC MUX 2:1 DIFF PREC HS 16-MLF - SY58017UMG TR
Order 'ic mux 2:1 diff prec hs 16-mlf - SY58017UMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58017UMG TR-ND.
IC MUX 2:1 DIFF PREC HS 16-MLF - SY58017UMI
Order 'ic mux 2:1 diff prec hs 16-mlf - SY58017UMI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58017UMI-ND.
IC MUX 2:1 DIFF PREC HS 16-MLF - SY58017UMI TR
Order 'ic mux 2:1 diff prec hs 16-mlf - SY58017UMI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58017UMI TR-ND.
IC MUX 2:1 LVPECL DIFF LP 16-MLF - SY89852UMG
Order 'ic mux 2:1 lvpecl diff lp 16-mlf - SY89852UMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2099-5-ND.
IC MUX 2:1 LVPECL DIFF LP 16-MLF - SY89852UMG TR
Order 'ic mux 2:1 lvpecl diff lp 16-mlf - SY89852UMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY89852UMG TR-ND.
IC MUX 2:1 LVDS DUAL 3.3V 32-MLF - SY89543LMG TR
Order 'ic mux 2:1 lvds dual 3.3v 32-mlf - SY89543LMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY89543LMG TR-ND.
IC MUX 2:1 LVDS RPE 16-MLF - SY89841UMG
Order 'ic mux 2:1 lvds rpe 16-mlf - SY89841UMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2095-5-ND.
IC MUX 2:1 LVDS RPE 16-MLF - SY89841UMG TR
Order 'ic mux 2:1 lvds rpe 16-mlf - SY89841UMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY89841UMG TR-ND.
Send this link via E-Mail
Help With This Screen