IC MUX DUAL 2:1 LVPECL 32-MLF - SY58026UMG TR - Integrated Circuits (ICs)
| Digi-Key Part Number | SY58026UMG TR-ND |
1000 |
6.92835 |
Extended Price
6928.35 |
| Manufacturer Part Number | SY58026UMG TR | |||
| Description | IC MUX DUAL 2:1 LVPECL 32-MLF | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SY58026UMG TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Circuit | * |
| Independent Circuits | * |
| Mounting Type | Surface Mount |
| Output Current High, Low | * |
| Package / Case | 32-MLF® |
| Packaging | Tape & Reel (TR) |
| Supply Voltage | * |
| Type | * |
| Voltage Supply Source | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SY58026UMG TR SY58026UMG TR |
SY58026UMG TR Specification Sheet
IC MUX DUAL 2:1 LVPECL 32-MLF - SY58026UMG TR (SY58026UMG TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MUX DUAL 2:1 LVPECL 32-MLF - SY58026UMG TR
Order 'ic mux dual 2:1 lvpecl 32-mlf - SY58026UMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58026UMG TR-ND.
IC MUX DUAL 2:1 LVPECL 32-MLF - SY89853UMG TR
Order 'ic mux dual 2:1 lvpecl 32-mlf - SY89853UMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY89853UMG TR-ND.
IC MUX DUAL 2:1 LVPECL 32-MLF - SY58027UMG TR
Order 'ic mux dual 2:1 lvpecl 32-mlf - SY58027UMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58027UMG TR-ND.
IC MUX DUAL 2:1 LVPECL 32-MLF - SY89853UMG
Order 'ic mux dual 2:1 lvpecl 32-mlf - SY89853UMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY89853UMG-ND.
IC MUX DUAL 2:1 CML PREC 32-MLF - SY58025UMG TR
Order 'ic mux dual 2:1 cml prec 32-mlf - SY58025UMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58025UMG TR-ND.
IC MUX DUAL 2:1 DFF LVPECL 32MLF - SY58026UMG
Order 'ic mux dual 2:1 dff lvpecl 32mlf - SY58026UMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1383-ND.
IC MUX DUAL 2:1 DFF LVPECL 32MLF - SY58027UMG
Order 'ic mux dual 2:1 dff lvpecl 32mlf - SY58027UMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1384-ND.
IC MUX DUAL 2:1 DFF LVPECL 32MLF - SY58026UMI
Order 'ic mux dual 2:1 dff lvpecl 32mlf - SY58026UMI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58026UMI-ND.
IC MUX DUAL 2:1 DFF LVPECL 32MLF - SY58027UMI
Order 'ic mux dual 2:1 dff lvpecl 32mlf - SY58027UMI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58027UMI-ND.
IC BUFFER/CLK DIVIDER 1:8 32-MLF - SY89200UMI TR
Order 'ic buffer/clk divider 1:8 32-mlf - SY89200UMI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY89200UMI TR-ND.
IC BUFFER/CLK DIVIDER 1:8 32-MLF - SY89202UMG TR
Order 'ic buffer/clk divider 1:8 32-mlf - SY89202UMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY89202UMG TR-ND.
IC BUFFER/CLK DIVIDER 1:8 32-MLF - SY89202UMI TR
Order 'ic buffer/clk divider 1:8 32-mlf - SY89202UMI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY89202UMI TR-ND.
IC MUX DUAL 2:1 DIFF CML 32MLF - SY58025UMI
Order 'ic mux dual 2:1 diff cml 32mlf - SY58025UMI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58025UMI-ND.
IC MUX DUAL 2:1 DIFF ECL 20SOIC - MC100EL56DWG
Order 'ic mux dual 2:1 diff ecl 20soic - MC100EL56DWG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL56DWGOS-ND.
IC MUX DUAL 2:1 DIFF ECL 20SOIC - MC100EL56DW
Order 'ic mux dual 2:1 diff ecl 20soic - MC100EL56DW' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL56DWOS-ND.
Send this link via E-Mail
Help With This Screen