IDC CABLE - ASR50H/AE50M/ASR50H - A3BBH-5018M
| Digi-Key Part Number | A3BBH-5018M-ND |
1 10 100 250 500 1000 2500 5000 |
20.28000 16.51000 12.16540 10.49988 9.77576 8.42887 7.96543 7.70474 |
Extended Price
20.28 165.10 1216.54 2624.97 4887.88 8428.87 19913.58 38523.70 |
| Manufacturer Part Number | A3BBH-5018M | |||
| Description | IDC CABLE - ASR50H/AE50M/ASR50H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3BBH-5018M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 50 pos Female to Female |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3BBH 5018M A3BBH5018M |
IDC CABLE - ASR50H/AE50M/ASR50H - A3BBH-5018M (A3BBH-5018M-ND)
Related parts:IDC CABLE- ASN50A/ AE50M / ASN50 - A3AAA-5018M
Order 'idc cable- asn50a/ ae50m / asn50 - A3AAA-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-5018M-ND.
IDC CABLE- ASC50G/ AE50M / ASC50 - A3AAG-5018M
Order 'idc cable- asc50g/ ae50m / asc50 - A3AAG-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-5018M-ND.
IDC CABLE - ASC50H/AE50M/ASC50H - A3AAH-5018M
Order 'idc cable - asc50h/ae50m/asc50h - A3AAH-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-5018M-ND.
IDC CABLE- ASC50T/ AE50M / ASC50 - A3AAT-5018M
Order 'idc cable- asc50t/ ae50m / asc50 - A3AAT-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-5018M-ND.
IDC CABLE- ASC50A/ AE50M / ACE50 - A3AEA-5018M
Order 'idc cable- asc50a/ ae50m / ace50 - A3AEA-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-5018M-ND.
IDC CABLE- ACE50G/ AE50M / ASC50 - A3AEG-5018M
Order 'idc cable- ace50g/ ae50m / asc50 - A3AEG-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-5018M-ND.
IDC CABLE-ASN50A/ AE50M / APK50A - A3AKA-5018M
Order 'idc cable-asn50a/ ae50m / apk50a - A3AKA-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-5018M-ND.
IDC CABLE - ASN50B/AE50M/APK50B - A3AKB-5018M
Order 'idc cable - asn50b/ae50m/apk50b - A3AKB-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-5018M-ND.
IDC CABLE- ASC50G/ AE50M / APK50 - A3AKG-5018M
Order 'idc cable- asc50g/ ae50m / apk50 - A3AKG-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-5018M-ND.
IDC CABLE- ASS50A/ AE50M / ASS50 - A3BBA-5018M
Order 'idc cable- ass50a/ ae50m / ass50 - A3BBA-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-5018M-ND.
IDC CABLE- ASR50G/ AE50M / ASR50 - A3BBG-5018M
Order 'idc cable- asr50g/ ae50m / asr50 - A3BBG-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBG-5018M-ND.
IDC CABLE- ASR50A/ AE50M / ACE50 - A3BEA-5018M
Order 'idc cable- asr50a/ ae50m / ace50 - A3BEA-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEA-5018M-ND.
IDC CABLE- ASR50G/ AE50M / ACE50 - A3BEG-5018M
Order 'idc cable- asr50g/ ae50m / ace50 - A3BEG-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEG-5018M-ND.
IDC CABLE- ASS50A/ AE50M / APR50 - A3BKA-5018M
Order 'idc cable- ass50a/ ae50m / apr50 - A3BKA-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-5018M-ND.
IDC CABLE- ASR50A/ AE50M / APR50 - A3BRA-5018M
Order 'idc cable- asr50a/ ae50m / apr50 - A3BRA-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRA-5018M-ND.
Send this link via E-Mail
Help With This Screen