IC GATE AND/NAND 2INP DIFF 8SOIC - SY10EP05VZG TR
| Digi-Key Part Number | SY10EP05VZG TR-ND |
1000 |
2.39700 |
Extended Price
2397.00 |
| Manufacturer Part Number | SY10EP05VZG TR | |||
| Description | IC GATE AND/NAND 2INP DIFF 8SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SY10EP05VZG TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 - Single |
| Series | 10EP |
| Package / Case | 8-SOIC |
| Logic Type | 2 Input AND/NAND Gate |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Output Current High, Low | * |
| Supply Voltage | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SY10EP05VZG TR SY10EP05VZG TR |
SY10EP05VZG TR Specification Sheet
IC GATE AND/NAND 2INP DIFF 8SOIC - SY10EP05VZG TR (SY10EP05VZG TR-ND)
Related parts:IC GATE AND/NAND 2INP DIFF 8SOIC - SY10EP05VZG TR
Order 'ic gate and/nand 2inp diff 8soic - SY10EP05VZG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EP05VZG TR-ND.
IC GATE AND/NAND 2INP DIFF 8SOIC - SY10EP05VZG
Order 'ic gate and/nand 2inp diff 8soic - SY10EP05VZG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2036-5-ND.
IC GATE AND/NAND 2INP DIFF 8MSOP - SY10EP05VKG TR
Order 'ic gate and/nand 2inp diff 8msop - SY10EP05VKG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EP05VKG TR-ND.
IC GATE XOR/XNOR 2INP DIFF 8SOIC - SY10EP08VZG TR
Order 'ic gate xor/xnor 2inp diff 8soic - SY10EP08VZG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EP08VZG TR-ND.
IC GATE AND/NAND 2INP DIFF 8MSOP - SY10EP05VKG
Order 'ic gate and/nand 2inp diff 8msop - SY10EP05VKG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2035-5-ND.
IC GATE XOR/XNOR 2INP DIFF 8SOIC - SY10EP08VZG
Order 'ic gate xor/xnor 2inp diff 8soic - SY10EP08VZG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2037-5-ND.
IC GATE XOR/XNOR 2INP DIFF 8MSOP - SY10EP08VKG TR
Order 'ic gate xor/xnor 2inp diff 8msop - SY10EP08VKG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EP08VKG TR-ND.
IC GATE AND/NAND QUINT 28-PLCC - SY100E104JC TR
Order 'ic gate and/nand quint 28-plcc - SY100E104JC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E104JC TR-ND.
IC GATE AND/NAND QUINT 28-PLCC - SY100E104JI TR
Order 'ic gate and/nand quint 28-plcc - SY100E104JI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E104JI TR-ND.
IC GATE AND/NAND QUAD 28-PLCC - SY100E404JC TR
Order 'ic gate and/nand quad 28-plcc - SY100E404JC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E404JC TR-ND.
IC GATE AND/NAND QUINT 28-PLCC - SY10E104JC TR
Order 'ic gate and/nand quint 28-plcc - SY10E104JC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E104JC TR-ND.
IC GATE AND/NAND QUINT 28-PLCC - SY10E104JI TR
Order 'ic gate and/nand quint 28-plcc - SY10E104JI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E104JI TR-ND.
IC GATE AND/NAND QUAD 28-PLCC - SY10E404JC TR
Order 'ic gate and/nand quad 28-plcc - SY10E404JC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E404JC TR-ND.
IC GATE XOR/XNOR 2INP DIFF 8MSOP - SY10EP08VKG
Order 'ic gate xor/xnor 2inp diff 8msop - SY10EP08VKG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2515-ND.
IC GATE AND/NAND QUAD 28-PLCC - SY100E404JZ TR
Order 'ic gate and/nand quad 28-plcc - SY100E404JZ TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E404JZ TR-ND.
Send this link via E-Mail
Help With This Screen