IC CLK GEN /2 /4/6 3.3/5V 20SOIC - SY10EL38LZG - Integrated Circuits (ICs)
| Digi-Key Part Number | SY10EL38LZG-ND |
228 |
3.45601 |
Extended Price
787.97 |
| Manufacturer Part Number | SY10EL38LZG | |||
| Description | IC CLK GEN /2 /4/6 3.3/5V 20SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SY10EL38LZG |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Type | Clock Generator |
| Voltage - Supply | 3 V ~ 3.8 V |
| Number of Outputs | 4 |
| Input | Differential |
| Output | Differential |
| Frequency-Max | 1GHz |
| Package / Case | 20-SOIC |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SY10EL38LZG SY10EL38LZG |
SY10EL38LZG Specification Sheet
IC CLK GEN /2 /4/6 3.3/5V 20SOIC - SY10EL38LZG (SY10EL38LZG-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CLK GEN /2 /4/6 3.3/5V 20SOIC - SY10EL38LZG TR
Order 'ic clk gen /2 /4/6 3.3/5v 20soic - SY10EL38LZG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL38LZG TR-ND.
IC CLK GEN /2 /4/6 3.3/5V 20SOIC - SY10EL38LZG
Order 'ic clk gen /2 /4/6 3.3/5v 20soic - SY10EL38LZG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL38LZG-ND.
IC CLK GEN /2 /4/6 3.3/5V 20SOIC - SY100EL38LZG
Order 'ic clk gen /2 /4/6 3.3/5v 20soic - SY100EL38LZG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2453-ND.
IC CLK GEN /2 /4/6 3.3/5V 20SOIC - SY100EL38ZG
Order 'ic clk gen /2 /4/6 3.3/5v 20soic - SY100EL38ZG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2454-ND.
IC CLK GEN /2 /4/6 3.3/5V 20SOIC - SY100EL38LZG TR
Order 'ic clk gen /2 /4/6 3.3/5v 20soic - SY100EL38LZG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL38LZG TR-ND.
IC CLK GEN /2 /4/6 3.3/5V 20SOIC - SY100EL38ZG TR
Order 'ic clk gen /2 /4/6 3.3/5v 20soic - SY100EL38ZG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL38ZG TR-ND.
IC CLK GEN /2 /4/6 3.3/5V 20SOIC - SY10EL38ZG TR
Order 'ic clk gen /2 /4/6 3.3/5v 20soic - SY10EL38ZG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL38ZG TR-ND.
IC CLK GEN /2 /4/6 3.3/5V 20SOIC - SY10EL38ZG
Order 'ic clk gen /2 /4/6 3.3/5v 20soic - SY10EL38ZG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL38ZG-ND.
IC CLK GEN /2 /4/6 5/3.3V 20SOIC - SY100EL38LZC
Order 'ic clk gen /2 /4/6 5/3.3v 20soic - SY100EL38LZC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL38LZC-ND.
IC CLK GEN /2 /4/6 5/3.3V 20SOIC - SY100EL38LZC TR
Order 'ic clk gen /2 /4/6 5/3.3v 20soic - SY100EL38LZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL38LZC TR-ND.
IC CLK GEN /2 /4/6 5/3.3V 20SOIC - SY100EL38LZI
Order 'ic clk gen /2 /4/6 5/3.3v 20soic - SY100EL38LZI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL38LZI-ND.
IC CLK GEN /2 /4/6 5/3.3V 20SOIC - SY100EL38LZI TR
Order 'ic clk gen /2 /4/6 5/3.3v 20soic - SY100EL38LZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL38LZI TR-ND.
IC CLK GEN /2 /4/6 5/3.3V 20SOIC - SY100EL38ZC
Order 'ic clk gen /2 /4/6 5/3.3v 20soic - SY100EL38ZC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL38ZC-ND.
IC CLK GEN /2 /4/6 5/3.3V 20SOIC - SY100EL38ZC TR
Order 'ic clk gen /2 /4/6 5/3.3v 20soic - SY100EL38ZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL38ZC TR-ND.
IC CLK GEN /2 /4/6 5/3.3V 20SOIC - SY100EL38ZI
Order 'ic clk gen /2 /4/6 5/3.3v 20soic - SY100EL38ZI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL38ZI-ND.
Send this link via E-Mail
Help With This Screen