IC BUFFER 1:2 DIFF FANOUT 8-SOIC - SY10EL11VZG TR - Integrated Circuits (ICs)
| Digi-Key Part Number | SY10EL11VZG TR-ND |
1000 |
1.37700 |
Extended Price
1377.00 |
| Manufacturer Part Number | SY10EL11VZG TR | |||
| Description | IC BUFFER 1:2 DIFF FANOUT 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SY10EL11VZG TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Type | Fanout Buffer |
| Voltage - Supply | 3 V ~ 5.5 V |
| Number of Outputs | 2 |
| Input | Differential |
| Output | Differential |
| Frequency-Max | - |
| Package / Case | 8-SOIC |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SY10EL11VZG TR SY10EL11VZG TR |
SY10EL11VZG TR Specification Sheet
IC BUFFER 1:2 DIFF FANOUT 8-SOIC - SY10EL11VZG TR (SY10EL11VZG TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC BUFFER 1:2 DIFF FANOUT 8-SOIC - SY10EL11VZG TR
Order 'ic buffer 1:2 diff fanout 8-soic - SY10EL11VZG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL11VZG TR-ND.
IC BUFFER 1:2 DIFF FANOUT 8-SOIC - SY10EP11UZG TR
Order 'ic buffer 1:2 diff fanout 8-soic - SY10EP11UZG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EP11UZG TR-ND.
IC BUFFER 1:2 DIFF FANOUT 8-SOIC - SY100EL11VZG
Order 'ic buffer 1:2 diff fanout 8-soic - SY100EL11VZG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL11VZG-ND.
IC BUFFER 1:2 DIFF FANOUT 8-SOIC - SY10EP11UZG
Order 'ic buffer 1:2 diff fanout 8-soic - SY10EP11UZG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2516-ND.
IC BUFFER 1:2 DIFF 5V/3.3V 8SOIC - SY100EL11VZI TR
Order 'ic buffer 1:2 diff 5v/3.3v 8soic - SY100EL11VZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL11VZI TR-ND.
IC BUFFER 1:2 DIFF 5V/3.3V 8SOIC - SY10EL11VZC TR
Order 'ic buffer 1:2 diff 5v/3.3v 8soic - SY10EL11VZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL11VZC TR-ND.
IC BUFFER 1:2 DIFF 5V/3.3V 8SOIC - SY10EL11VZI TR
Order 'ic buffer 1:2 diff 5v/3.3v 8soic - SY10EL11VZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL11VZI TR-ND.
IC BUFFER 1:2 CML FANOUT 16-MLF - SY58606UMG TR
Order 'ic buffer 1:2 cml fanout 16-mlf - SY58606UMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58606UMG TR-ND.
IC BUFFER 1:2 CML FANOUT 16-MLF - SY58607UMG TR
Order 'ic buffer 1:2 cml fanout 16-mlf - SY58607UMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58607UMG TR-ND.
IC BUFFER 1:2 LVDS FANOUT 16-MLF - SY58608UMG TR
Order 'ic buffer 1:2 lvds fanout 16-mlf - SY58608UMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58608UMG TR-ND.
IC BUFFER 1:2 DIFF 5V/3.3V 8SOIC - SY100EL11VZI
Order 'ic buffer 1:2 diff 5v/3.3v 8soic - SY100EL11VZI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL11VZI-ND.
IC BUFFER 1:2 DIFF 5V/3.3V 8SOIC - SY10EL11VZI
Order 'ic buffer 1:2 diff 5v/3.3v 8soic - SY10EL11VZI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL11VZI-ND.
IC BUFFER 1:4 CLK 180MHZ 8-SOIC - NB3L553DR2G
Order 'ic buffer 1:4 clk 180mhz 8-soic - NB3L553DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB3L553DR2G-ND.
IC BUFFER 1:4 CLK 180MHZ 8-SOIC - NB3N551DR2G
Order 'ic buffer 1:4 clk 180mhz 8-soic - NB3N551DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB3N551DR2G-ND.
IC BUFFER 1:2 LVDS FANOUT 16-MLF - SY58608UMG
Order 'ic buffer 1:2 lvds fanout 16-mlf - SY58608UMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2050-5-ND.
Send this link via E-Mail
Help With This Screen