IC MUX-LATCH 3BIT 4:1 28-PLCC - SY10E156JZ - Integrated Circuits (ICs)
| Digi-Key Part Number | SY10E156JZ-ND |
190 |
3.99600 |
Extended Price
759.24 |
| Manufacturer Part Number | SY10E156JZ | |||
| Description | IC MUX-LATCH 3BIT 4:1 28-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SY10E156JZ |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Circuit | 3 x 4:1 |
| Independent Circuits | 1 |
| Mounting Type | Surface Mount |
| Output Current High, Low | - |
| Package / Case | 28-PLCC |
| Packaging | Bulk |
| Supply Voltage | 4.2 V ~ 5.5 V |
| Type | Differential Digital Multiplexer |
| Voltage Supply Source | Dual Supply |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SY10E156JZ SY10E156JZ |
SY10E156JZ Specification Sheet
IC MUX-LATCH 3BIT 4:1 28-PLCC - SY10E156JZ (SY10E156JZ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MUX-LATCH 3BIT 4:1 28-PLCC - SY10E156JZ TR
Order 'ic mux-latch 3bit 4:1 28-plcc - SY10E156JZ TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E156JZ TR-ND.
IC MUX-LATCH 3BIT 4:1 28-PLCC - SY10E156JZ
Order 'ic mux-latch 3bit 4:1 28-plcc - SY10E156JZ' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E156JZ-ND.
IC MUX-LATCH 3BIT 4:1 28-PLCC - SY100E156JZ TR
Order 'ic mux-latch 3bit 4:1 28-plcc - SY100E156JZ TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E156JZ TR-ND.
IC MUX-LATCH 3BIT 4:1 28-PLCC - SY100E156JZ
Order 'ic mux-latch 3bit 4:1 28-plcc - SY100E156JZ' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E156JZ-ND.
IC MUX/LATCH 3BIT 4:1 28-PLCC - SY100E256JZ TR
Order 'ic mux/latch 3bit 4:1 28-plcc - SY100E256JZ TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E256JZ TR-ND.
IC MUX/LATCH 3BIT 4:1 28-PLCC - SY100E256JZ
Order 'ic mux/latch 3bit 4:1 28-plcc - SY100E256JZ' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E256JZ-ND.
IC MUX/LATCH 3BIT 4:1 28-PLCC - SY10E256JZ TR
Order 'ic mux/latch 3bit 4:1 28-plcc - SY10E256JZ TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E256JZ TR-ND.
IC MUX/LATCH 3BIT 4:1 28-PLCC - SY10E256JZ
Order 'ic mux/latch 3bit 4:1 28-plcc - SY10E256JZ' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E256JZ-ND.
IC MUX-LATCH 6BIT 2:1 28-PLCC - SY100E155JZ TR
Order 'ic mux-latch 6bit 2:1 28-plcc - SY100E155JZ TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E155JZ TR-ND.
IC MUX-LATCH 6BIT 2:1 28-PLCC - SY100E155JZ
Order 'ic mux-latch 6bit 2:1 28-plcc - SY100E155JZ' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E155JZ-ND.
IC MUX-LATCH 6BIT 2:1 28-PLCC - SY10E155JZ TR
Order 'ic mux-latch 6bit 2:1 28-plcc - SY10E155JZ TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E155JZ TR-ND.
IC MUX-LATCH 6BIT 2:1 28-PLCC - SY10E155JZ
Order 'ic mux-latch 6bit 2:1 28-plcc - SY10E155JZ' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E155JZ-ND.
IC MUX LATCH 3BIT 4:1 ECL 28PLCC - MC10E156FNG
Order 'ic mux latch 3bit 4:1 ecl 28plcc - MC10E156FNG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E156FNG-ND.
IC MUX LATCH 3BIT 4:1 ECL 28PLCC - MC10E156FN
Order 'ic mux latch 3bit 4:1 ecl 28plcc - MC10E156FN' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E156FN-ND.
IC MUX LATCH 3BIT 4:1 ECL 28PLCC - MC10E156FNR2G
Order 'ic mux latch 3bit 4:1 ecl 28plcc - MC10E156FNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E156FNR2G-ND.
Send this link via E-Mail
Help With This Screen