IC CLOCK DRIVER 1:9 28-PLCC - SY100H641LJZ TR
| Digi-Key Part Number | SY100H641LJZ TR-ND |
750 |
5.13080 |
Extended Price
3848.10 |
| Manufacturer Part Number | SY100H641LJZ TR | |||
| Description | IC CLOCK DRIVER 1:9 28-PLCC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SY100H641LJZ TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Type | Clock Distribution |
| Voltage - Supply | 3 V ~ 3.6 V |
| Number of Outputs | 9 |
| Input | PECL |
| Output | TTL |
| Frequency-Max | 135MHz |
| Package / Case | 28-PLCC |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SY100H641LJZ TR SY100H641LJZ TR |
SY100H641LJZ TR Specification Sheet
IC CLOCK DRIVER 1:9 28-PLCC - SY100H641LJZ TR (SY100H641LJZ TR-ND)
Related parts:IC CLOCK DRIVER 1:9 28-PLCC - SY100H641LJZ TR
Order 'ic clock driver 1:9 28-plcc - SY100H641LJZ TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100H641LJZ TR-ND.
IC CLOCK DRIVER 1:9 28-PLCC - SY100H641JC TR
Order 'ic clock driver 1:9 28-plcc - SY100H641JC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100H641JC TR-ND.
IC CLOCK DRIVER 1:9 28-PLCC - SY100H641LJC TR
Order 'ic clock driver 1:9 28-plcc - SY100H641LJC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100H641LJC TR-ND.
IC CLOCK DRIVER 1:9 28-PLCC - SY10H641JC TR
Order 'ic clock driver 1:9 28-plcc - SY10H641JC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10H641JC TR-ND.
IC CLOCK DRIVER 1:9 28-PLCC - SY100H641LJZ
Order 'ic clock driver 1:9 28-plcc - SY100H641LJZ' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2006-5-ND.
IC CLOCK DRIVER 1:9 28-PLCC - SY100H641JZ TR
Order 'ic clock driver 1:9 28-plcc - SY100H641JZ TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100H641JZ TR-ND.
IC CLOCK DRIVER 1:9 28-PLCC - SY10H641JZ TR
Order 'ic clock driver 1:9 28-plcc - SY10H641JZ TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10H641JZ TR-ND.
IC CLOCK DRIVER 1:9 28-PLCC - SY100H641AJC
Order 'ic clock driver 1:9 28-plcc - SY100H641AJC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100H641AJC-ND.
IC CLOCK DRIVER 1:9 28-PLCC - SY100H641JC
Order 'ic clock driver 1:9 28-plcc - SY100H641JC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100H641JC-ND.
IC CLOCK DRIVER 1:9 28-PLCC - SY100H641LJC
Order 'ic clock driver 1:9 28-plcc - SY100H641LJC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100H641LJC-ND.
IC CLOCK DRIVER 1:9 28-PLCC - SY10H641AJC
Order 'ic clock driver 1:9 28-plcc - SY10H641AJC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10H641AJC-ND.
IC CLOCK DRIVER 1:9 28-PLCC - SY10H641JC
Order 'ic clock driver 1:9 28-plcc - SY10H641JC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10H641JC-ND.
IC CLOCK DRIVER 1:9 28-PLCC - SY10H641JZ
Order 'ic clock driver 1:9 28-plcc - SY10H641JZ' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2528-ND.
IC CLOCK DRIVER 1:9 28-PLCC - SY100H641JZ
Order 'ic clock driver 1:9 28-plcc - SY100H641JZ' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100H641JZ-ND.
IC CLOCK DRIVER 1:9 DIFF 28-PLCC - SY100E111AEJC TR
Order 'ic clock driver 1:9 diff 28-plcc - SY100E111AEJC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E111AEJC TR-ND.
Send this link via E-Mail
Help With This Screen