IC TRANSLATOR DIFF 3.3V 8-SOIC - SY100EPT22VZG TR - Integrated Circuits (ICs)
| Digi-Key Part Number | SY100EPT22VZG TR-ND |
1000 |
1.45350 |
Extended Price
1453.50 |
| Manufacturer Part Number | SY100EPT22VZG TR | |||
| Description | IC TRANSLATOR DIFF 3.3V 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SY100EPT22VZG TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-SOIC |
| Packaging | Tape & Reel (TR) |
| Input Type | LVTTL |
| Output Type | Differential |
| Supply Voltage | 3 V ~ 5.5 V |
| Data Rate | 800MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SY100EPT22VZG TR SY100EPT22VZG TR |
SY100EPT22VZG TR Specification Sheet
IC TRANSLATOR DIFF 3.3V 8-SOIC - SY100EPT22VZG TR (SY100EPT22VZG TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC TRANSLATOR PECL 3.3/5V 8-SOIC - SY10ELT20VZG TR
Order 'ic translator pecl 3.3/5v 8-soic - SY10ELT20VZG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10ELT20VZG TR-ND.
IC TRANSLATOR DIFF 3.3V 8-SOIC - SY100EPT22VZG TR
Order 'ic translator diff 3.3v 8-soic - SY100EPT22VZG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EPT22VZG TR-ND.
IC TRANSLATOR 3V 8-SOIC - SY100EPT28LZI TR
Order 'ic translator 3v 8-soic - SY100EPT28LZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EPT28LZI TR-ND.
IC RCVR DIFF 5V/3.3V 8-SOIC - SY100EL16VZG TR
Order 'ic rcvr diff 5v/3.3v 8-soic - SY100EL16VZG TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1557-1-ND.
IC RCVR DIFF 5V/3.3V 8-SOIC - SY100EL16VZG TR
Order 'ic rcvr diff 5v/3.3v 8-soic - SY100EL16VZG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1557-2-ND.
IC RCVR DIFF 5V/3.3V 8-SOIC - SY100EL16VZG TR
Order 'ic rcvr diff 5v/3.3v 8-soic - SY100EL16VZG TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1557-6-ND.
IC RCVR DIFF 5V/3.3V 8-SOIC - SY100EL16VAZC TR
Order 'ic rcvr diff 5v/3.3v 8-soic - SY100EL16VAZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL16VAZC TR-ND.
IC RCVR DIFF 5V/3.3V 8-SOIC - SY100EL16VAZI TR
Order 'ic rcvr diff 5v/3.3v 8-soic - SY100EL16VAZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL16VAZI TR-ND.
IC RCVR DIFF 5V/3.3V 8-SOIC - SY100EL16VBZC TR
Order 'ic rcvr diff 5v/3.3v 8-soic - SY100EL16VBZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL16VBZC TR-ND.
IC RCVR DIFF 5V/3.3V 8-SOIC - SY100EL16VBZI TR
Order 'ic rcvr diff 5v/3.3v 8-soic - SY100EL16VBZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL16VBZI TR-ND.
IC RCVR DIFF 5V/3.3V 8-SOIC - SY100EL16VCZC TR
Order 'ic rcvr diff 5v/3.3v 8-soic - SY100EL16VCZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL16VCZC TR-ND.
IC RCVR DIFF 5V/3.3V 8-SOIC - SY100EL16VCZI TR
Order 'ic rcvr diff 5v/3.3v 8-soic - SY100EL16VCZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL16VCZI TR-ND.
IC RCVR DIFF 5V/3.3V 8-SOIC - SY100EL16VEZC TR
Order 'ic rcvr diff 5v/3.3v 8-soic - SY100EL16VEZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL16VEZC TR-ND.
IC RCVR DIFF 5V/3.3V 8-SOIC - SY100EL16VEZI TR
Order 'ic rcvr diff 5v/3.3v 8-soic - SY100EL16VEZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL16VEZI TR-ND.
IC RCVR DIFF 5V/3.3V 8-SOIC - SY100EL16VFZC TR
Order 'ic rcvr diff 5v/3.3v 8-soic - SY100EL16VFZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL16VFZC TR-ND.
Send this link via E-Mail
Help With This Screen