1500µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 6.3V SXR152M6R3ST
CAP ALUM 1500UF 6.3V ELECT RAD - SXR152M6R3ST - Capacitors
| Digi-Key Part Number | SXR152M6R3ST-ND |
2500 |
.52480 |
Extended Price
1312.00 |
| Manufacturer Part Number | SXR152M6R3ST | |||
| Description | CAP ALUM 1500UF 6.3V ELECT RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SXR152M6R3ST |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 1500µF |
| ESR (Equivalent Series Resistance) | 200.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.394" Dia x 0.984" H (10.00mm x 25.00mm) |
| Lead Spacing | 0.197" (5.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 6.3V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SXR152M6R3ST SXR152M6R3ST |
SXR152M6R3ST Specification Sheet
CAP ALUM 1500UF 6.3V ELECT RAD - SXR152M6R3ST (SXR152M6R3ST-ND) - Capacitors
Related parts 1500µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 6.3V SXR152M6R3ST1500µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 6.3V SXR152M6R3ST
Order 'cap alum 1500uf 6.3v elect rad - SXR152M6R3ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SXR152M6R3ST-ND.
10µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 63V SEK100M063ST
Order 'cap alum 10uf 63v elect rad - SEK100M063ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1744-ND.
100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 63V SEK101M063ST
Order 'cap alum 100uf 63v elect rad - SEK101M063ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK101M063ST-ND.
100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 6.3V SEK101M6R3ST
Order 'cap alum 100uf 6.3v elect rad - SEK101M6R3ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK101M6R3ST-ND.
1000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 63V SEK102M063ST
Order 'cap alum 1000uf 63v elect rad - SEK102M063ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK102M063ST-ND.
1000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 6.3V SEK102M6R3ST
Order 'cap alum 1000uf 6.3v elect rad - SEK102M6R3ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK102M6R3ST-ND.
10000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 6.3V SEK103M6R3ST
Order 'cap alum 10000uf 6.3v elect rad - SEK103M6R3ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK103M6R3ST-ND.
15000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 6.3V SEK153M6R3ST
Order 'cap alum 15000uf 6.3v elect rad - SEK153M6R3ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK153M6R3ST-ND.
22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 63V SEK220M063ST
Order 'cap alum 22uf 63v elect rad - SEK220M063ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1722-ND.
220µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 63V SEK221M063ST
Order 'cap alum 220uf 63v elect rad - SEK221M063ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1737-ND.
220µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 6.3V SEK221M6R3ST
Order 'cap alum 220uf 6.3v elect rad - SEK221M6R3ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK221M6R3ST-ND.
2200µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 6.3V SEK222M6R3ST
Order 'cap alum 2200uf 6.3v elect rad - SEK222M6R3ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK222M6R3ST-ND.
33µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 63V SEK330M063ST
Order 'cap alum 33uf 63v elect rad - SEK330M063ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1714-ND.
330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 63V SEK331M063ST
Order 'cap alum 330uf 63v elect rad - SEK331M063ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK331M063ST-ND.
330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 6.3V SEK331M6R3ST
Order 'cap alum 330uf 6.3v elect rad - SEK331M6R3ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK331M6R3ST-ND.
Options for 1500µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 6.3V SXR152M6R3ST
Send this link via E-Mail
Help With This Screen
