Keywords:





CAP ALUM 1500UF 25V ELECT RAD - SXR152M025ST - Capacitors

Digi-Key Part Number SXR152M025ST-ND
Price Break
2500
Unit Price
.95680
Extended Price
2392.00
Manufacturer Part NumberSXR152M025ST
DescriptionCAP ALUM 1500UF 25V ELECT RAD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSXR152M025ST
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance1500µF
ESR (Equivalent Series Resistance)130.0 mOhm
FeaturesGeneral Purpose
Lifetime @ Temp.2000 Hrs @ 105°C
Maximum Temperature-40°C ~ 105°C
Size / Dimension0.472" Dia x 1.181" H (12.00mm x 30.00mm)
Lead Spacing0.197" (5.00mm)
Surface Mount Land Size-
Mounting TypeThrough Hole
Package / CaseRadial
PackagingBulk
Tolerance±20%
Voltage Rating25V
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SXR152M025ST
SXR152M025ST

SXR152M025ST Specification Sheet

Image of CAP ALUM 1500UF 25V ELECT RAD - SXR152M025ST

CAP ALUM 1500UF 25V ELECT RAD - SXR152M025ST (SXR152M025ST-ND) - Capacitors

Related parts Capacitors :
CAP ALUM 1500UF 25V ELECT RAD - SXR152M025ST
 Order 'cap alum 1500uf 25v elect rad - SXR152M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SXR152M025ST-ND.
CAP ALUM 10UF 25V ELECT RAD - SEK100M025ST
 Order 'cap alum 10uf 25v elect rad - SEK100M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1716-ND.
CAP ALUM 100UF 25V ELECT RAD - SEK101M025ST
 Order 'cap alum 100uf 25v elect rad - SEK101M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1721-ND.
CAP ALUM 1000UF 25V ELECT RAD - SEK102M025ST
 Order 'cap alum 1000uf 25v elect rad - SEK102M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1745-ND.
CAP ALUM 22UF 25V ELECT RAD - SEK220M025ST
 Order 'cap alum 22uf 25v elect rad - SEK220M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1727-ND.
CAP ALUM 220UF 25V ELECT RAD - SEK221M025ST
 Order 'cap alum 220uf 25v elect rad - SEK221M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1723-ND.
CAP ALUM 2200UF 25V ELECT RAD - SEK222M025ST
 Order 'cap alum 2200uf 25v elect rad - SEK222M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1742-ND.
CAP ALUM 33UF 25V ELECT RAD - SEK330M025ST
 Order 'cap alum 33uf 25v elect rad - SEK330M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK330M025ST-ND.
CAP ALUM 330UF 25V ELECT RAD - SEK331M025ST
 Order 'cap alum 330uf 25v elect rad - SEK331M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1756-ND.
CAP ALUM 3300UF 25V ELECT RAD - SEK332M025ST
 Order 'cap alum 3300uf 25v elect rad - SEK332M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK332M025ST-ND.
CAP ALUM 47UF 25V ELECT RAD - SEK470M025ST
 Order 'cap alum 47uf 25v elect rad - SEK470M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK470M025ST-ND.
CAP ALUM 470UF 25V ELECT RAD - SEK471M025ST
 Order 'cap alum 470uf 25v elect rad - SEK471M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1715-ND.
CAP ALUM 4700UF 25V ELECT RAD - SEK472M025ST
 Order 'cap alum 4700uf 25v elect rad - SEK472M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK472M025ST-ND.
CAP ALUM 6800UF 25V ELECT RAD - SEK682M025ST
 Order 'cap alum 6800uf 25v elect rad - SEK682M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK682M025ST-ND.
CAP ALUM 10UF 25V ELECT RAD - SH100M025ST
 Order 'cap alum 10uf 25v elect rad - SH100M025ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SH100M025ST-ND.

Send this link via E-Mail
Help With This Screen

CAP ALUM 1500UF 25V ELECT RAD - SXR152M025ST
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP ALUM 1500UF 25V AXIAL - TC2515 Next: CAP ALUM 1500UF 35V ELECT RAD - SXR152M035ST
CAP ALUM 1500UF 25V ELECT RAD - SXR152M025ST