1500µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 10V SXR152M010ST
CAP ALUM 1500UF 10V ELECT RAD - SXR152M010ST - Capacitors
| Digi-Key Part Number | SXR152M010ST-ND |
2500 |
.62560 |
Extended Price
1564.00 |
| Manufacturer Part Number | SXR152M010ST | |||
| Description | CAP ALUM 1500UF 10V ELECT RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SXR152M010ST |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 1500µF |
| ESR (Equivalent Series Resistance) | 180.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.394" Dia x 1.181" H (10.00mm x 30.00mm) |
| Lead Spacing | 0.197" (5.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SXR152M010ST SXR152M010ST |
SXR152M010ST Specification Sheet
CAP ALUM 1500UF 10V ELECT RAD - SXR152M010ST (SXR152M010ST-ND) - Capacitors
Related parts 1500µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 10V SXR152M010ST1500µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 10V SXR152M010ST
Order 'cap alum 1500uf 10v elect rad - SXR152M010ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SXR152M010ST-ND.
100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 10V SEK101M010ST
Order 'cap alum 100uf 10v elect rad - SEK101M010ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK101M010ST-ND.
1000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 10V SEK102M010ST
Order 'cap alum 1000uf 10v elect rad - SEK102M010ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK102M010ST-ND.
10000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 10V SEK103M010ST
Order 'cap alum 10000uf 10v elect rad - SEK103M010ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK103M010ST-ND.
15000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 10V SEK153M010ST
Order 'cap alum 15000uf 10v elect rad - SEK153M010ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK153M010ST-ND.
220µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 10V SEK221M010ST
Order 'cap alum 220uf 10v elect rad - SEK221M010ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK221M010ST-ND.
2200µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 10V SEK222M010ST
Order 'cap alum 2200uf 10v elect rad - SEK222M010ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK222M010ST-ND.
330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 10V SEK331M010ST
Order 'cap alum 330uf 10v elect rad - SEK331M010ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK331M010ST-ND.
3300µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 10V SEK332M010ST
Order 'cap alum 3300uf 10v elect rad - SEK332M010ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK332M010ST-ND.
47µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 10V SEK470M010ST
Order 'cap alum 47uf 10v elect rad - SEK470M010ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK470M010ST-ND.
470µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 10V SEK471M010ST
Order 'cap alum 470uf 10v elect rad - SEK471M010ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK471M010ST-ND.
4700µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 10V SEK472M010ST
Order 'cap alum 4700uf 10v elect rad - SEK472M010ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK472M010ST-ND.
6800µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 10V SEK682M010ST
Order 'cap alum 6800uf 10v elect rad - SEK682M010ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK682M010ST-ND.
100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 10V SH101M010ST
Order 'cap alum 100uf 10v elect rad - SH101M010ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SH101M010ST-ND.
1000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 10V SH102M010ST
Order 'cap alum 1000uf 10v elect rad - SH102M010ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SH102M010ST-ND.
Options for 1500µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 10V SXR152M010ST
Send this link via E-Mail
Help With This Screen
