Parallax Inc Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V SX48BD-G
IC RISC MCU 4KX12 EE/FLASH48T - SX48BD-G - Integrated Circuits (ICs)
| Digi-Key Part Number | SX48BD-G-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SX48BD-G | |||
| Description | IC RISC MCU 4KX12 EE/FLASH48T | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SX48BD-G |
| Vendor | Parallax Inc |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 6KB (4K x 12) |
| RAM Size | 262 x 8 |
| Number of I /O | 36 |
| Package / Case | 48-TQFP |
| Speed | 50MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | RISC |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | 0°C ~ 70°C |
| Connectivity | - |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 3 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SX48BD G SX48BDG |
SX48BD-G Specification Sheet
IC RISC MCU 4KX12 EE/FLASH48T - SX48BD-G (SX48BD-G-ND) - Integrated Circuits (ICs)
Related parts Parallax Inc Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V SX48BD-GParallax Inc Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V SX48BD-G
Order 'ic risc mcu 4kx12 ee/flash48t - SX48BD-G' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number SX48BD-G-ND.
Parallax Inc Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.5 V SX28AC/SS-G
Order 'ic risc mcu 2kx12 ee/flash28s - SX28AC/SS-G' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number SX28AC/SS-G-ND.
Parallax Inc Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V SX48BD
Order 'ic mcu 4k flash 50mhz 48tqfp - SX48BD' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number SX48BD-ND.
Parallax Inc Microcontroller Integrated Circuit (ics) Internal Tube - SX18AC/DP
Order 'ic mcu 2k flash 50mhz 18dip - SX18AC/DP' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number SX18AC/DP-ND.
Parallax Inc Microcontroller Integrated Circuit (ics) Internal Tube - SX18AC-I/DP
Order 'ic mcu 2k flash 50mhz 18dip - SX18AC-I/DP' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number SX18AC-I/DP-ND.
Parallax Inc Microcontroller Integrated Circuit (ics) Internal Tube - SX18AC-I/SO
Order 'ic mcu 2k flash 50mhz so-18 - SX18AC-I/SO' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number SX18AC-I/SO-ND.
Parallax Inc Microcontroller Integrated Circuit (ics) Internal Tube - SX18AC/SO
Order 'ic mcu 2k flash 50mhz so-18 - SX18AC/SO' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number SX18AC/SO-ND.
Parallax Inc Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.5 V SX20AC/SS-G
Order 'ic mcu 2k flash 50mhz 20ssop - SX20AC/SS-G' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number SX20AC/SS-G-ND.
Parallax Inc Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.5 V SX28AC75/DP
Order 'ic mcu 2k flash 75mhz 28dip - SX28AC75/DP' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number SX28AC75/DP-ND.
Parallax Inc Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.5 V SX28AC/DP-G
Order 'ic mcu 2k flash 50mhz 28dip - SX28AC/DP-G' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number SX28AC/DP-G-ND.
Parallax Inc Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.5 V SX28AC-I/DP
Order 'ic mcu 2k flash 50mhz 28dip - SX28AC-I/DP' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number SX28AC-I/DP-ND.
Parallax Inc Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.5 V SX28AC-I/SO
Order 'ic mcu 2k flash 50mhz so-28 - SX28AC-I/SO' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number SX28AC-I/SO-ND.
Parallax Inc Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.5 V SX28AC/SO
Order 'ic mcu 2k flash 50mhz so-28 - SX28AC/SO' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number SX28AC/SO-ND.
Parallax Inc Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.5 V SX28AC/SS
Order 'ic mcu 2k flash 50mhz 28ssop - SX28AC/SS' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number SX28AC/SS-ND.
Parallax Inc Microcontroller Integrated Circuit (ics) Internal Tray - SX52BD
Order 'ic mcu 4k flash 50mhz 52pqfp - SX52BD' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number SX52BD-ND.
Options for Parallax Inc Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V SX48BD-G
Send this link via E-Mail
Help With This Screen
