DPDT Toggle Switch On-Off-Mom 0.4VA @ 20VAC/DC APEM Components SW248CD7
SWITCH TOGGLE MINI SELD - SW248CD7 - Switches
| Digi-Key Part Number | SW248CD7-ND |
25 |
14.01200 |
Extended Price
350.30 |
| Manufacturer Part Number | SW248CD7 | |||
| Description | SWITCH TOGGLE MINI SELD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SW248CD7 |
| Vendor | APEM Components |
| Category | Switches |
| Circuit | DPDT |
| Switch Function | On-Off-Mom |
| Mounting Type | Through Hole |
| Actuator Length | 7.50mm |
| Actuator Type | Standard Round |
| Bushing Thread | Unthreaded |
| Contact Rating @ Voltage | 0.4VA @ 20VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SW248CD7 SW248CD7 |
SW248CD7 Specification Sheet
SWITCH TOGGLE MINI SELD - SW248CD7 (SW248CD7-ND) - Switches
Related parts DPDT Toggle Switch On-Off-Mom 0.4VA @ 20VAC/DC APEM Components SW248CD7DPDT Toggle Switch On-Off-Mom 0.4VA @ 20VAC/DC APEM Components SW248CD7
Order 'switch toggle mini seld - SW248CD7' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number SW248CD7-ND.
SPDT Toggle Switch On-On 6A @ 125VAC APEM Components 5236AD
Order 'switch toggle mini seld - 5236AD' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 5236AD-ND.
SPDT Toggle Switch On-Mom 5A @ 125VAC APEM Components SF32P010000
Order 'switch toggle mini seld - SF32P010000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number SF32P010000-ND.
SPDT Toggle Switch On-Mom 5A @ 125VAC APEM Components SF32S010000
Order 'switch toggle mini seld - SF32S010000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number SF32S010000-ND.
SPDT Toggle Switch On-On 5A @ 125VAC APEM Components SF36P010000
Order 'switch toggle mini seld - SF36P010000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number SF36P010000-ND.
SPDT Toggle Switch On-On 5A @ 125VAC APEM Components SF36S010000
Order 'switch toggle mini seld - SF36S010000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number SF36S010000-ND.
SPDT Toggle Switch On-On 5A @ 125VAC APEM Components SF36S011100
Order 'switch toggle mini seld - SF36S011100' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number SF36S011100-ND.
SPDT Toggle Switch On-On 0.3A @ 30VDC APEM Components SF36S020000
Order 'switch toggle mini seld - SF36S020000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number SF36S020000-ND.
SPDT Toggle Switch On-Mom 0.3A @ 30VDC APEM Components SW232AD13UL
Order 'switch toggle mini seld - SW232AD13UL' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number SW232AD13UL-ND.
SPDT Toggle Switch On-On 5A @ 125VAC APEM Components SW236A13
Order 'switch toggle mini seld - SW236A13' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number SW236A13-ND.
SPDT Toggle Switch On-On 5A @ 125VAC APEM Components SW236A7
Order 'switch toggle mini seld - SW236A7' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number SW236A7-ND.
SPDT Toggle Switch On-On 0.3A @ 30VDC APEM Components SW236AD7
Order 'switch toggle mini seld - SW236AD7' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number SW236AD7-ND.
SPDT Toggle Switch On-On 0.3A @ 30VDC APEM Components SW236AD8X696UL
Order 'switch toggle mini seld - SW236AD8X696UL' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number SW236AD8X696UL-ND.
DPDT Toggle Switch On-On 5A @ 125VAC APEM Components SW246A7
Order 'switch toggle mini seld - SW246A7' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number SW246A7-ND.
SPDT Toggle Switch On-Mom 5A @ 125VAC APEM Components SWW232A7
Order 'switch toggle mini seld - SWW232A7' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number SWW232A7-ND.
Options for DPDT Toggle Switch On-Off-Mom 0.4VA @ 20VAC/DC APEM Components SW248CD7
Send this link via E-Mail
Help With This Screen
