SWITCH LVR SPST-NO RT W/BOSS - D3SH-A1R1
| Digi-Key Part Number | SW1046DKR-ND |
1 25 100 250 500 750 2500 5000 10000 |
.95000 .85520 .72200 .66500 .63650 .62700 .62415 .62225 .62035 |
Extended Price
0.95 21.38 72.20 166.25 318.25 470.25 1560.38 3111.25 6203.50 |
| Manufacturer Part Number | D3SH-A1R1 | |||
| Description | SWITCH LVR SPST-NO RT W/BOSS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3SH-A1R1 |
| Vendor | Omron Electronics, Inc-ECB Div (VA) |
| Category | Switches |
| Mounting Type | Surface Mount |
| Termination Style | SMD (SMT) Tab |
| Actuator Type | Angled Toggle (Detector) |
| Operating Force | 24gf |
| Switch Function | Off-Mom |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.001A @ 5VDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D3SH A1R1 D3SHA1R1 SW1046DKR ND SW1046DKRND SW1046DKR |
D3SH-A1R1 Specification Sheet
SWITCH LVR SPST-NO RT W/BOSS - D3SH-A1R1 (SW1046DKR-ND)
Related parts:SWITCH LVR SPST-NO RT W/BOSS - D3SH-A1R1
Order 'switch lvr spst-no rt w/boss - D3SH-A1R1' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number SW1046CT-ND.
SWITCH LVR SPST-NO RT W/BOSS - D3SH-A1R1
Order 'switch lvr spst-no rt w/boss - D3SH-A1R1' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number SW1046DKR-ND.
SWITCH LVR SPST-NO RT W/BOSS - D3SH-A1R1
Order 'switch lvr spst-no rt w/boss - D3SH-A1R1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW1046TR-ND.
SWITCH LVR SPST-NO RHT NO BOSS - D3SH-A0R1
Order 'switch lvr spst-no rht no boss - D3SH-A0R1' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number SW1047CT-ND.
SWITCH LVR SPST-NO RHT NO BOSS - D3SH-A0R1
Order 'switch lvr spst-no rht no boss - D3SH-A0R1' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number SW1047DKR-ND.
SWITCH LVR SPST-NO RHT NO BOSS - D3SH-A0R1
Order 'switch lvr spst-no rht no boss - D3SH-A0R1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW1047TR-ND.
SWITCH SPST-NO RT W/BOSS - D3SH-A1R
Order 'switch spst-no rt w/boss - D3SH-A1R' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number SW1043CT-ND.
SWITCH SPST-NO RT W/BOSS - D3SH-A1R
Order 'switch spst-no rt w/boss - D3SH-A1R' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number SW1043DKR-ND.
SWITCH SPST-NO RT W/BOSS - D3SH-A1R
Order 'switch spst-no rt w/boss - D3SH-A1R' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW1043TR-ND.
SWITCH SPST-NO RHT NO BOSS - D3SH-A0R
Order 'switch spst-no rht no boss - D3SH-A0R' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number SW1044CT-ND.
SWITCH SPST-NO RHT NO BOSS - D3SH-A0R
Order 'switch spst-no rht no boss - D3SH-A0R' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number SW1044DKR-ND.
SWITCH SPST-NO RHT NO BOSS - D3SH-A0R
Order 'switch spst-no rht no boss - D3SH-A0R' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW1044TR-ND.
SWITCH SPST-NO LFT W/BOSS - D3SH-A1L
Order 'switch spst-no lft w/boss - D3SH-A1L' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number SW1045CT-ND.
SWITCH SPST-NO LFT W/BOSS - D3SH-A1L
Order 'switch spst-no lft w/boss - D3SH-A1L' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number SW1045DKR-ND.
SWITCH SPST-NO LFT W/BOSS - D3SH-A1L
Order 'switch spst-no lft w/boss - D3SH-A1L' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW1045TR-ND.
Send this link via E-Mail
Help With This Screen