SWITCH SPST-NO LFT W/BOSS - D3SH-A1L
| Digi-Key Part Number | SW1045CT-ND |
1 25 50 100 250 500 |
1.27000 1.14560 1.01820 .91640 .86548 .76366 |
Extended Price
1.27 28.64 50.91 91.64 216.37 381.83 |
| Manufacturer Part Number | D3SH-A1L | |||
| Description | SWITCH SPST-NO LFT W/BOSS | |||
| Quantity Available | 1343 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3SH-A1L |
| Vendor | Omron Electronics Inc-ECB Div (VA) |
| Category | Switches |
| Mounting Type | Surface Mount |
| Termination Style | SMD (SMT) Tab |
| Actuator Type | Angled Toggle (Detector) |
| Operating Force | 31gf |
| Switch Function | Off-Mom |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.001A @ 5VDC |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D3SH A1L D3SHA1L SW1045CT ND SW1045CTND SW1045CT |
D3SH-A1L Specification Sheet
SWITCH SPST-NO LFT W/BOSS - D3SH-A1L (SW1045CT-ND)
Related parts :SWITCH SPST-NO LFT W/BOSS - D3SH-A1L
Order 'switch spst-no lft w/boss - D3SH-A1L' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div (VA). Digi-Key part number SW1045CT-ND.
SWITCH SPST-NO LFT W/BOSS - D3SH-A1L
Order 'switch spst-no lft w/boss - D3SH-A1L' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div (VA). Digi-Key part number SW1045DKR-ND.
SWITCH SPST-NO LFT W/BOSS - D3SH-A1L
Order 'switch spst-no lft w/boss - D3SH-A1L' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW1045TR-ND.
SWITCH SPST-NO LFT NO BOSS - D3SH-A0L
Order 'switch spst-no lft no boss - D3SH-A0L' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div (VA). Digi-Key part number SW1048CT-ND.
SWITCH SPST-NO LFT NO BOSS - D3SH-A0L
Order 'switch spst-no lft no boss - D3SH-A0L' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div (VA). Digi-Key part number SW1048DKR-ND.
SWITCH SPST-NO LFT NO BOSS - D3SH-A0L
Order 'switch spst-no lft no boss - D3SH-A0L' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW1048TR-ND.
SWITCH SPST-NO LFT W/BOSS - D3SH-A1L1
Order 'switch spst-no lft w/boss - D3SH-A1L1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW1087TR-ND.
SWITCH SPST-NO RT W/BOSS - D3SH-A1R
Order 'switch spst-no rt w/boss - D3SH-A1R' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div (VA). Digi-Key part number SW1043CT-ND.
SWITCH SPST-NO RT W/BOSS - D3SH-A1R
Order 'switch spst-no rt w/boss - D3SH-A1R' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div (VA). Digi-Key part number SW1043DKR-ND.
SWITCH SPST-NO RT W/BOSS - D3SH-A1R
Order 'switch spst-no rt w/boss - D3SH-A1R' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW1043TR-ND.
SWITCH SPST-NO RHT NO BOSS - D3SH-A0R
Order 'switch spst-no rht no boss - D3SH-A0R' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div (VA). Digi-Key part number SW1044CT-ND.
SWITCH SPST-NO RHT NO BOSS - D3SH-A0R
Order 'switch spst-no rht no boss - D3SH-A0R' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div (VA). Digi-Key part number SW1044DKR-ND.
SWITCH SPST-NO RHT NO BOSS - D3SH-A0R
Order 'switch spst-no rht no boss - D3SH-A0R' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW1044TR-ND.
SWITCH LVR SPST-NO RT W/BOSS - D3SH-A1R1
Order 'switch lvr spst-no rt w/boss - D3SH-A1R1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div (VA). Digi-Key part number SW1046CT-ND.
SWITCH LVR SPST-NO RT W/BOSS - D3SH-A1R1
Order 'switch lvr spst-no rt w/boss - D3SH-A1R1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div (VA). Digi-Key part number SW1046DKR-ND.
Send this link via E-Mail
Help With This Screen
