KIT 8-32 THREADED STANDOFF 400PC - STR-832 - Kits
| Digi-Key Part Number | STR-832K-ND |
1 10 100 |
164.40000 153.44000 123.30000 |
Extended Price
164.40 1534.40 12330.00 |
| Manufacturer Part Number | STR-832 | |||
| Description | KIT 8-32 THREADED STANDOFF 400PC | |||
| Quantity Available | 9 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STR-832 |
| Vendor | Keystone Electronics |
| Category | Kits |
| Kit Type | 8-32 Threaded Standoffs, Machine Screws |
| Values | 400pcs - 25 ea of 8 sizes and materials of Female-Female, Male-Female, Machine screws |
| Packaging | Plastic Cabinet |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STR 832 STR832 STR 832K ND STR832KND STR-832K |
STR-832 Specification Sheet
KIT 8-32 THREADED STANDOFF 400PC - STR-832 (STR-832K-ND) - Kits
Related parts Kits :KIT 8-32 THREADED STANDOFF 400PC - STR-832
Order 'kit 8-32 threaded standoff 400pc - STR-832' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number STR-832K-ND.
KIT 6-32 THREADED STANDOFF 400PC - STR-632
Order 'kit 6-32 threaded standoff 400pc - STR-632' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number STR-632K-ND.
KIT 4-40 THREADED STANDOFF 400PC - STR-440
Order 'kit 4-40 threaded standoff 400pc - STR-440' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number STR-440K-ND.
STANDOFF HINGED F/F 8-32 THREAD - 332
Order 'standoff hinged f/f 8-32 thread - 332' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 332K-ND.
STANDOFF M/F HINGED 8-32 THREAD - 337
Order 'standoff m/f hinged 8-32 thread - 337' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 337K-ND.
STANDOFF M/F HINGED 8-32 THREAD - 338
Order 'standoff m/f hinged 8-32 thread - 338' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 338K-ND.
STANDOFF F-F HINGED 8-32 THREAD - 356
Order 'standoff f-f hinged 8-32 thread - 356' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 356K-ND.
STANDOFF M/M HINGED 8-32 THREAD - 359
Order 'standoff m/m hinged 8-32 thread - 359' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 359K-ND.
STANDOF F-F HINGED 8-32 THREAD - 355
Order 'standof f-f hinged 8-32 thread - 355' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 355K-ND.
HANDLE .250"DIA 8-32 THREAD ALUM - 512
Order 'handle .250"dia 8-32 thread alum - 512' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 512K-ND.
HANDLE .250"DIA 8-32 THREAD ALUM - 513
Order 'handle .250"dia 8-32 thread alum - 513' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 513K-ND.
HANDLE .250"DIA 8-32 THREAD ALUM - 514
Order 'handle .250"dia 8-32 thread alum - 514' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 514K-ND.
HANDLE .250"DIA 8-32 THREAD ALUM - 516
Order 'handle .250"dia 8-32 thread alum - 516' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 516K-ND.
HANDLE .250"DIA 8-32 THREAD ALUM - 517
Order 'handle .250"dia 8-32 thread alum - 517' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 517K-ND.
HANDLE .250"DIA 8-32 THREAD ALUM - 518
Order 'handle .250"dia 8-32 thread alum - 518' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 518K-ND.
Send this link via E-Mail
Help With This Screen
