KIT 4-40 THREADED STANDOFF 400PC - STR-440 - Kits
| Digi-Key Part Number | STR-440K-ND |
1 10 100 |
164.40000 153.44000 123.30000 |
Extended Price
164.40 1534.40 12330.00 |
| Manufacturer Part Number | STR-440 | |||
| Description | KIT 4-40 THREADED STANDOFF 400PC | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STR-440 |
| Vendor | Keystone Electronics |
| Category | Kits |
| Kit Type | 4-40 Threaded Standoffs, Machine Screws |
| Values | 400pcs - 25 ea of 8 sizes and materials of Female-Female, Male-Female, Machine screws |
| Packaging | Plastic Cabinet |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STR 440 STR440 STR 440K ND STR440KND STR-440K |
STR-440 Specification Sheet
KIT 4-40 THREADED STANDOFF 400PC - STR-440 (STR-440K-ND) - Kits
Related parts Kits :KIT 4-40 THREADED STANDOFF 400PC - STR-440
Order 'kit 4-40 threaded standoff 400pc - STR-440' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number STR-440K-ND.
KIT 6-32 THREADED STANDOFF 400PC - STR-632
Order 'kit 6-32 threaded standoff 400pc - STR-632' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number STR-632K-ND.
KIT 8-32 THREADED STANDOFF 400PC - STR-832
Order 'kit 8-32 threaded standoff 400pc - STR-832' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number STR-832K-ND.
STANDOFF HINGED F/F 4-40 THREAD - 330
Order 'standoff hinged f/f 4-40 thread - 330' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 330K-ND.
STANDOFF M/F HINGED 4-40 THREAD - 333
Order 'standoff m/f hinged 4-40 thread - 333' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 333K-ND.
STANDOFF M/F HINGED 4-40 THREAD - 334
Order 'standoff m/f hinged 4-40 thread - 334' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 334K-ND.
STANDOFF F-F HINGED 4-40 THREAD - 351
Order 'standoff f-f hinged 4-40 thread - 351' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 351K-ND.
STANDOFF F-F HINGED 4-40 THREAD - 352
Order 'standoff f-f hinged 4-40 thread - 352' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 352K-ND.
STANDOFF M/M HINGED 4/40 THREAD - 357
Order 'standoff m/m hinged 4/40 thread - 357' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 357K-ND.
STANDOFF HEX 4-40 .375"L S.STEEL - 1921A
Order 'standoff hex 4-40 .375"l s.steel - 1921A' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1921AK-ND.
STANDOFF HEX 4-40 .500"L S.STEEL - 1921B
Order 'standoff hex 4-40 .500"l s.steel - 1921B' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1921BK-ND.
STANDOFF HEX 4-40 .750"L S.STEEL - 1921C
Order 'standoff hex 4-40 .750"l s.steel - 1921C' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1921CK-ND.
STANDOFF HEX 4-40 1.0"L S. STEEL - 1921D
Order 'standoff hex 4-40 1.0"l s. steel - 1921D' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1921DK-ND.
STANDOFF HEX 4-40 1.5"L S. STEEL - 1921E
Order 'standoff hex 4-40 1.5"l s. steel - 1921E' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1921EK-ND.
STANDOFF HEX 4-40 2.0"L S. STEEL - 1921F
Order 'standoff hex 4-40 2.0"l s. steel - 1921F' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1921FK-ND.
Send this link via E-Mail
Help With This Screen
