IC SWITCH DUAL SPDT 16QFN - STG5683QTR
| Digi-Key Part Number | 497-6921-2-ND |
3000 6000 24000 |
.78000 .76500 .73500 |
Extended Price
2340.00 4590.00 17640.00 |
| Manufacturer Part Number | STG5683QTR | |||
| Description | IC SWITCH DUAL SPDT 16QFN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STG5683QTR |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Type | Switch |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | 1.65 V ~ 4.5 V |
| Circuit | 2 x SPDT |
| On-State Resistance | 550 mOhm |
| Mounting Type | Surface Mount |
| Package / Case | 16-QFN |
| Packaging | Tape & Reel (TR) |
| Current - Supply | 50nA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Switch |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STG5683QTR STG5683QTR 497 6921 2 ND 49769212ND 497-6921-2 |
STG5683QTR Specification Sheet
IC SWITCH DUAL SPDT 16QFN - STG5683QTR (497-6921-2-ND)
Related parts :IC SWITCH DUAL SPDT 16QFN - STG5683QTR
Order 'ic switch dual spdt 16qfn - STG5683QTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6921-2-ND.
IC SWITCH DUAL SPDT 16QFN - STG5683QTR
Order 'ic switch dual spdt 16qfn - STG5683QTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6921-1-ND.
IC SWITCH DUAL SPDT 16QFN - STG5683QTR
Order 'ic switch dual spdt 16qfn - STG5683QTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6921-6-ND.
IC SWITCH DUAL SPDT 16QFN - STG3684QTR
Order 'ic switch dual spdt 16qfn - STG3684QTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3021-1-ND.
IC SWITCH DUAL SPDT 16QFN - STG3684QTR
Order 'ic switch dual spdt 16qfn - STG3684QTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3021-2-ND.
IC SWITCH DUAL SPDT 16QFN - STG3684AQTR
Order 'ic switch dual spdt 16qfn - STG3684AQTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STG3684AQTR-ND.
IC SWITCH DUAL SPDT 16QFN - STG5682QTR
Order 'ic switch dual spdt 16qfn - STG5682QTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6025-1-ND.
IC SWITCH DUAL SPDT 16QFN - STG5682QTR
Order 'ic switch dual spdt 16qfn - STG5682QTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6025-2-ND.
IC SWITCH DUAL SPDT 16QFN - STG5682QTR
Order 'ic switch dual spdt 16qfn - STG5682QTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6025-6-ND.
IC SWITCH DUAL SPDT 11FLIPCHIP - STG4259BJR
Order 'ic switch dual spdt 11flipchip - STG4259BJR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STG4259BJR-ND.
IC SWITCH DUAL SPDT 14DIP - AD7512DIJN
Order 'ic switch dual spdt 14dip - AD7512DIJN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7512DIJN-ND.
IC SWITCH DUAL SPDT 14DIP - AD7512DIJNZ
Order 'ic switch dual spdt 14dip - AD7512DIJNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7512DIJNZ-ND.
IC SWITCH DUAL SPDT 20PLCC - AD7512DIJP
Order 'ic switch dual spdt 20plcc - AD7512DIJP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7512DIJP-ND.
IC SWITCH DUAL SPDT 20PLCC - AD7512DIJPZ
Order 'ic switch dual spdt 20plcc - AD7512DIJPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7512DIJPZ-ND.
IC SWITCH DUAL SPDT 14CDIP - AD7512DIJQ
Order 'ic switch dual spdt 14cdip - AD7512DIJQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7512DIJQ-ND.
Send this link via E-Mail
Help With This Screen
